Texas Instruments PGA4311U

4-Channel, +/-5V Audio Volume Control 28-SOIC
$ 14.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PGA4311U.

Newark

Datasheet19 pages13 years ago
Datasheet17 pages17 years ago

Texas Instruments

SHENGYU ELECTRONICS

iiiC

Jameco

Inventory History

3 month trend:
-33.15%

CAD Models

Download Texas Instruments PGA4311U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.189
$ 13.59
$ 13.59
Stock
134,424
160,165
160,165
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Channels
4
4
4
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PGA4311U.

Related Parts

Texas InstrumentsPGA4311UA
Audio Control, Audio Amplifier with Volume Control, 4.75V to 5.25V, 3 Wire, Serial, SOIC, 28
Texas InstrumentsPGA4311U/1KG4
4-Channel, +/-5V Audio Volume Control 28-SOIC -40 to 85
Texas InstrumentsLM4832M/NOPB
Audio Amp Microphone/Speaker 1-CH Mono/2-CH Stereo 0.25W Class-AB 28-Pin SOIC W Rail
STMicroelectronicsTDA7468D13TR
TDA7468 Series 10 V Two Bands Digitally Controlled Audio Processor - SOIC-28
onsemiSA575DG
SA Series 2 Channel 18 V Surface Mount Programmable Analog Compandor - SOIC-20
Analog DevicesADM239LAR
+5 V Powered CMOS RS-232 Drivers/Receivers / Triple Transmitter Quint Receiver RS-232 24-Pin SOIC W

Descriptions

Descriptions of Texas Instruments PGA4311U provided by its distributors.

4-Channel, +/-5V Audio Volume Control 28-SOIC
AUDIO VOLUME CONTROL, 4311, SOIC28; Type de contrôle audio: Volume; Gamme de tension d'alimentation: ± 4.75V à ± 5.25V; Interface de contrôle: Série, SPI; Type de boîtier CI audio: SOIC; Nombre de broches: 28Broche(s); Tempér
Audio Volume Control, 4311, Soic28; Audio Control Type:Volume; Supply Voltage Range:± 4.75V To ± 5.25V; Control Interface:Serial, Spi; Audio Ic Case Style:Soic; No. Of Pins:28Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS PGA4311U

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PGA4311U .