Analog Devices ADM239LAR

+5 V Powered CMOS RS-232 Drivers/Receivers / Triple Transmitter Quint Receiver RS-232 24-Pin SOIC W
$ 4.34

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM239LAR.

DigiKey

Datasheet20 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM239LAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.34
$ 3.64
$ 3.64
Stock
130,131
251,070
251,070
Authorized Distributors
1
1
1
Case/Package
SOIC
SOIC W
SOIC W
Number of Pins
24
24
24
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
5
5
5
Data Rate
120 kbps
120 kbps
120 kbps
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Analog DevicesSSM2160S-REEL
Volume Control Automotive 24-Pin SOIC W T/R
Texas InstrumentsTPA6120A2DWP
HIGH FIDELITY HEADPHONE AMPLIFIER | IC AMP AUDIO .08W HIFI 20SOPWR
STMicroelectronicsTDA7468D13TR
TDA7468 Series 10 V Two Bands Digitally Controlled Audio Processor - SOIC-28
Texas InstrumentsTPA1517DWP
6-W stereo, 9.5- to 18-V supply, analog input Class-AB audio amplifier 20-SO PowerPAD -40 to 85
Texas InstrumentsTPA6120A2DWPR
Audio Amp Headphone 2-CH Stereo Class-AB 20-Pin HSOP EP T/R / IC AMP AUDIO .08W HIFI 20SOPWR
onsemiSA575DG
SA Series 2 Channel 18 V Surface Mount Programmable Analog Compandor - SOIC-20

Descriptions

Descriptions of Analog Devices ADM239LAR provided by its distributors.

+5 V Powered CMOS RS-232 Drivers/Receivers / Triple Transmitter Quint Receiver RS-232 24-Pin SOIC W
Line Transmitter/Receiver 3TR 3TX 5RX 24-Pin SOIC W
4.75V 5.25V Transceiver SOIC-24-300MIL SMD mount
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO24
IC TXRX RS-232 3:5 5V LP 24SOIC
5V CMOS RS-232 DRIVER/RECEIVER
TRIPLE LINE TRANSCEIVER PDSO24

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated