Texas Instruments OPA209AIDBVT

IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
$ 1.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA209AIDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet29 pages12 years ago

Farnell

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+590%

CAD Models

Download Texas Instruments OPA209AIDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.9
$ 1.66
Stock
186,186
279,989
Authorized Distributors
3
2
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
6.4 V/µs
6.4 V/µs
Gain Bandwidth Product
18 MHz
18 MHz
Input Offset Voltage (Vos)
35 µV
150 µV
Power Supply Rejection Ratio (PSRR)
146.02 dB
146.02 dB
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
2.2 mA
2.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

Related Parts

MicrochipMIC6211YM5-TR
6 V/us 1 2.5MHz 4V ~ 32V ºô2V ~ 16V General Purpose SOT-23-5 Operational Amplifier ROHS
Texas InstrumentsLMP7707MF/NOPB
Op Amp Single Precision Amplifier R-R I/O ±6V/12V 5-Pin SOT-23 T/R
Texas InstrumentsLM6211MF/NOPB
Single, 24-V, 17-MHz, RRO operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsLM6211MFX/NOPB
Single, 24-V, 17-MHz, RRO operational amplifier 5-SOT-23 -40 to 125
Analog DevicesAD8614ARTZ-REEL7
ROHS3Compliant EAR99 AD8614 Matte Tin (Sn) op amp amplifier circuit 2.9mm 0.4muA 2.5mV 5500kHz
MicrochipMCP6L91T-E/OT
MCP6L91 Series 6 V 10 MHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5

Descriptions

Descriptions of Texas Instruments OPA209AIDBVT provided by its distributors.

IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Single, 2.2-nV/rtHz, 18-MHz, precision, RRO, 36-V operational amplifier 5-SOT-23 -40 to 125
ROHS3Compliant EAR99 OPA209 Tape & Reel (TR) op amp amplifier circuit 2.9mm 1nA 35muV 18000kHz
Op Amp Single Low Noise Amplifier R-R O/P ±18V/36V 5-Pin SOT-23 T/R
Operational Amplifier, 1 Func, 150uV Offset-Max, BIPolar, PDSO5
18MHz 1nA Single channel SOT-23-5 Precision Op Amps ROHS
Precision Operational Amplifier
OP AMP, GP, RRO, 18MHZ, SOT23-5, REEL; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 18MHz; Vitesse de balayage: 6.4V/µs; Gamme de tension d'alimentation: ± 2.25V à ± 18V; Type de boîtier d'amplificateur: SOT-23; No
Op Amp, Gp, Rro, 18Mhz, Sot23-5, Reel; No. Of Amplifiers:1 Amplifier; Bandwidth:18Mhz; Slew Rate:6.4V/Μs; Supply Voltage Range:± 2.25V To ± 18V; Amplifier Case Style:Sot-23; No. Of Pins:5Pins; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA209AIDBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA209AIDBVT .