Analog Devices AD8614ARTZ-REEL7

ROHS3Compliant EAR99 AD8614 Matte Tin (Sn) op amp amplifier circuit 2.9mm 0.4muA 2.5mV 5500kHz
$ 3.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8614ARTZ-REEL7.

element14 APAC

Datasheet16 pages18 years ago

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
-21.66%

CAD Models

Download Analog Devices AD8614ARTZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.35
$ 1.79
$ 1.79
Stock
578,074
338,038
338,038
Authorized Distributors
6
1
1
Case/Package
SOT-23
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
7.5 V/µs
-
-
Gain Bandwidth Product
5.5 MHz
5.5 MHz
5.5 MHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
110 dB
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
1.1 mA
1.1 mA
1.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsTLV2771CDBVR
Single, 5.5-V, 5.1-MHz, high slew rate (10.5-V/μs) operational amplifier 5-SOT-23 0 to 70
Texas InstrumentsTLV2771IDBVR
Single, 5.5-V, 5.1-MHz, high slew rate (10.5-V/μs) operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsOPA343NA/250
Single, 5.5-V, 5.5-MHz, RRIO operational amplifier 5-SOT-23 -40 to 85
Analog DevicesAD8517ARTZ-REEL7
Op Amp Single Low Voltage Amplifier R-R I/O 6V 5-Pin SOT-23 T/R
Analog DevicesAD8517ART-R2
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO5
Analog DevicesAD8517ART-REEL7
Op Amp Single Low Voltage Amplifier R-R I/O 6V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices AD8614ARTZ-REEL7 provided by its distributors.

ROHS3Compliant EAR99 AD8614 Matte Tin (Sn) op amp amplifier circuit 2.9mm 0.4muA 2.5mV 5500kHz
18 V Operational Amplifier (Single)
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO5
OP-AMP, 5.5MHZ, -20 TO 85DEG C, SOT-23-5; Available until stocks are exhausted Alternative available
800¦ÌA 7.5V/¦Ìs 12nV/rtHz 5.5MHz 75dB Rail to Rail 70mA 1 1 5V 18V 1mV 80nA General Purpose SOT-23-5 , 2.9mm*1.6mm*1.15mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8614ARTZ-REEL7 .
  • AD8614ARTZREEL7