Texas Instruments LMP7707MF/NOPB

Op Amp Single Precision Amplifier R-R I/O ±6V/12V 5-Pin SOT-23 T/R
$ 2.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP7707MF/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet38 pages13 years ago

Farnell

Arrow Electronics

Newark

element14 APAC

Inventory History

3 month trend:
-24.70%

CAD Models

Download Texas Instruments LMP7707MF/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

MicrochipMCP6021T-E/OT
MCP6021 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier- SOT-23-5
Operational Amplifier, 1 Channel, 10 MHz, 7 V/us, 2.5 V to 5.5 V, 5 Pins, SOT-23
Analog DevicesAD8605ARTZ-REEL7
Operational amplifier, AD8605, rail-to-rail, 5V, SOT-23 package
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Analog DevicesAD8605ARTZ-R2
OP Amp Single General Purpose Rail to Rail I/O 5.5 Volt 5-Pin SOT-23 Tape and Reel
Texas InstrumentsLMV721M5/NOPB
Single, 5.5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 5-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments LMP7707MF/NOPB provided by its distributors.

Op Amp Single Precision Amplifier R-R I/O ±6V/12V 5-Pin SOT-23 T/R
Precision, CMOS Input, RRIO, Wide Supply Range Decompensated Single Amplifier 5-SOT-23 -40 to 125
Operational Amplifier (Op-Amp) IC; No. o
ROHS3Compliant EAR99 LMP7707 Tape & Reel (TR) op amp amplifier circuit 2.9mm 0.2pA 200muV 14000kHz
Op Amp 790μA 5.9V/μs 9nV/rtHz@5V 15MHz Rail-to-Rail 86mA 1Ch ±6V 12V 37μV 0.2pA General Purpose SOT-23-5 SMD, Adhesive Mount 1.1mm H
IC, OP-AMP, 15MHZ, 5.1V/ us, SOT-23-5; O; IC, OP-AMP, 15MHZ, 5.1V/ us, SOT-23-5; Op Amp Type:Precision; No. of Amplifiers:1; Bandwidth:15MHz; Slew Rate:5.1V/µs; Supply Voltage Range:2.7V to 12V; Amplifier Case Style:SOT-23; No. of Pins:5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP7707MF/NOPB .
  • LMP7707MFNOPB