Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC6211YM5-TR

6 V/us 1 2.5MHz 4V ~ 32V ºô2V ~ 16V General Purpose SOT-23-5 Operational Amplifier ROHS
$ 0.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC6211YM5-TR.

Microchip

Datasheet20 pages6 years ago

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-39.35%

CAD Models

Download Microchip MIC6211YM5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-03-29
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD8531ARTZ-REEL7
IC,Operational Amplifier,SINGLE,CMOS,TSOP,5PIN,PLASTIC ;RoHS Compliant: Yes
SP Amp Selectable Gain Amplifier Single R-R I/O 5.5V 5-Pin SOT-23 T/R
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Analog DevicesAD8531ART-REEL
750μA 5V/μs 3MHz Rail to Rail 250mA 1 1 6V 25mV 5pA General Purpose SOT-23-5 SMD mount
Analog DevicesAD8531ART-REEL7
750μA 5V/μs 3MHz 38dB Rail to Rail 250mA 1 1 6V 25mV 5pA General Purpose SOT-23-5 SMD mount
MicrochipMCP6291T-E/OT
MCP6291 Series 6 V 10 MHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5

Descriptions

Descriptions of Microchip MIC6211YM5-TR provided by its distributors.

6 V/us 1 2.5MHz 4V ~ 32V ºô2V ~ 16V General Purpose SOT-23-5 Operational Amplifier ROHS
Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, PDSO5
Microchip General purpose operational amplifier, single channel, SOT-23encapsulation, Single power supply, surface mount, 5Pin
OP AMP, SINGLE/DUAL SUPPLY, 6211YM5; No. of Amplifiers: 1 Amplifier; Bandwidth: 2.5MHz; Slew Rate: 6V/µs; Supply Voltage Range: 4V to 32V; Amplifier Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Amplifer Supply Voltage: 4V to 32V; Amplifier Type: Operational; Base Number: 6211; Gain Bandwidth: 2.5MHz; IC Generic Number: 6211YM5; Input Offset Voltage Max: 7mV; Logic Function Number: 6211; No. of Amplifiers: 1Amplifiers; Op Amp Type: General Purpose; Operating Temperature Range: -40°C to +85°C; Supply Voltage + Nom: 32V; Supply Voltage Max: 32V; Supply Voltage Min: 4V
Amplifier Type = General Purpose / Gain Bandwidth MHz = 2.5 / Slew Rate V/us = 6 / Input Offset Voltage mV = 7 / Input Bias Current nA = 65 / Amplifiers = 1 / Common Mode Rejection Ratio (CMRR) dB = 100 / Power Supply Rejection Ratio (PSRR) dB = 110 / Output Current per Channel mA = 50 / Supply Current mA = 2 / Single Supply Voltage Min. V = 4 / Single Supply Voltage Max. V = 32 / Dual Supply Voltage Min. V = 4 / Dual Supply Voltage Max. V = 32 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-23 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 1.6 / Height mm = 1.3 / Power Supply Type = Single / Power Supply Type = Dual

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC6211-YM5-TR
  • MIC6211-YM5TR
  • MIC6211YM5 TR
  • MIC6211YM5TR