Texas Instruments LM6211MF/NOPB

Single, 24-V, 17-MHz, RRO operational amplifier 5-SOT-23 -40 to 125
$ 2.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM6211MF/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet29 pages13 years ago

Verical

element14

Farnell

Augswan

Inventory History

3 month trend:
+8.22%

CAD Models

Download Texas Instruments LM6211MF/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM6211MF
Single, 24-V, 17-MHz, RRO operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsLM6211MFX/NOPB
Single, 24-V, 17-MHz, RRO operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsOPA364AIDBVT
Single, 5.5-V, 7-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
MicrochipMCP6291T-E/OT
MCP6291 Series 6 V 10 MHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5
MicrochipMCP6021T-E/OT
MCP6021 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier- SOT-23-5

Descriptions

Descriptions of Texas Instruments LM6211MF/NOPB provided by its distributors.

Single, 24-V, 17-MHz, RRO operational amplifier 5-SOT-23 -40 to 125
ROHS3Compliant EAR99 LM6211 Tape & Reel (TR) op amp buffer circuit 2.9mm 2pA 2.5mV 17000kHz
Op Amp Single Low Noise Amplifier R-R O/P 24V 5-Pin SOT-23 T/R
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Low Noise; Gain Bandwidth -3db:17MHz; Slew Rate:5.5V/µs; Supply Voltage Min:5V; Supply Voltage Max:24V; No. of Pins:5 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM6211MF/NOPB .
  • LM6211MF/NOPB.
  • LM6211MFNOPB