
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Mouser | 595-OMAPL138EZWTA3E | 64 | 1 | Tray | ||||||||
| Weyland Electronics Group Pte. Ltd. | OMAPL138EZWTA3E | 5,221 | 1 | Tape & Reel | 2h | |||||||
| Win Source | WS-OMAPL138EZWTA3E | 4,384 | 1 | 21h | ||||||||
| Worldway Electronics | OMAPL138EZWTA3E | 9,238 | 7 | Tray | 21h | |||||||
| IC Components Ltd. | OMAPL138EZWTA3E | 28,100 | 20h |
Download Texas Instruments OMAPL138EZWTA3E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Texas Instruments OMAPL138EZWTA3E provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: