Texas Instruments AM1808EZWT3

MPU AM18x RISC 32bit 375MHz 1.8V/3.3V Automotive 361-Pin NFBGA Tray
$ 16.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM1808EZWT3.

Texas Instruments

Datasheet265 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet264 pages12 years ago
Technical Drawing2 pages15 years ago

HQonline

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+128%

CAD Models

Download Texas Instruments AM1808EZWT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.85
$ 18.481
Stock
244,985
312,480
Authorized Distributors
3
2
Case/Package
-
-
Number of Pins
361
361
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
375 MHz
375 MHz
Interface
Ethernet, I2C, SPI, UART, USB
Ethernet, I2C, SPI, UART, USB
Min Supply Voltage
950 mV
-
Max Supply Voltage
1.35 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AM1808EZWT3.

Related Parts

Texas InstrumentsAM1808BZWT4
MPU AM18x RISC 32bit 456MHz 1.8V/3.3V Automotive 361-Pin NFBGA Tray
Texas InstrumentsAM1808BZWT3
MPU AM18x RISC 32bit 375MHz 1.8V/3.3V Automotive 361-Pin NFBGA
Texas InstrumentsAM1806BZCE3
MPU AM1x RISC 32-Bit 375MHz 1.8V/3.3V 361-Pin NFBGA
MCU 32-bit AT91 ARM926EJ-S RISC 64KB ROM 1.65/3V 324-Pin TF-BGA Tray - Trays
MPU SAM9M10 RISC 32-Bit 400MHz 1.8V/3.3V 324-Pin TFBGA T/R
NXP SemiconductorsMCIMX257CJM4A
Microprocessor, i.MX25 Series, 400 MHz, 1.15 V to 1.52 V, MAPBGA-400

Descriptions

Descriptions of Texas Instruments AM1808EZWT3 provided by its distributors.

MPU AM18x RISC 32bit 375MHz 1.8V/3.3V Automotive 361-Pin NFBGA Tray
Sitara processor: Arm9, LPDDR, DDR2, display, Ethernet 361-NFBGA 0 to 90
USB 1.1 + PHY (1),USB 2.0 + PHY (1) 375MHz SATA 3Gbps (1) ROM 1 1.05V,1.14V,1.25V,950mV 1.05V,1.16V,1.32V,1.35V 375MHz 16KB 1.8V,3.3V I2C,MMC,McASP,McBSP,SD,SPI,UART 10Mbps,100Mbps 32bit ARM926EJ-S Control System;CP15 BGA SMD mount 950μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM1808EZWT3.