Texas Instruments AM1808EZWT4

MPU AM18x RISC 32bit 375MHz 1.8V/3.3V Automotive 361-Pin NFBGA Tray
$ 15.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM1808EZWT4.

element14 APAC

Datasheet265 pages12 years ago

Texas Instruments

HQonline

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+980%

CAD Models

Download Texas Instruments AM1808EZWT4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.052
$ 22.27
Stock
256,672
283,891
Authorized Distributors
4
2
Case/Package
-
-
Number of Pins
361
361
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
456 MHz
456 MHz
Interface
Ethernet, I2C, SPI, UART, USB
I2C, SPI, UART, USB
Min Supply Voltage
1.25 V
1.25 V
Max Supply Voltage
1.35 V
1.35 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AM1808EZWT4.

Related Parts

Texas InstrumentsAM1808BZCE4
MPU AM18x RISC 32-Bit 456MHz 1.8V/3.3V 361-Pin NFBGA
Texas InstrumentsAM1806BZWT4
MPU AM1x RISC 32-Bit 456MHz 1.8V/3.3V 361-Pin NFBGA
Texas InstrumentsAM1806BZWTD4
MPU AM1x RISC 32-Bit 456MHz 1.8V/3.3V 361-Pin NFBGA
32 Bits-Microprocessor, 128 KB, 600 MHz, 1.62V to 1.98V, TFBGA-361, RoHS
32 Bits-Microprocessor, 128 KB, 600 MHz, 1.62V to 1.98V, TFBGA-361, RoHS
MCU 32-bit ATSAMA5D4 ARM Cortex A5 RISC 128KB ROM 3.3V 361-Pin LFBGA T/R

Descriptions

Descriptions of Texas Instruments AM1808EZWT4 provided by its distributors.

MPU AM18x RISC 32bit 375MHz 1.8V/3.3V Automotive 361-Pin NFBGA Tray
RISC Microprocessor, 32-Bit, 456MHz, CMOS, PBGA361
Sitara processor: Arm9, LPDDR, DDR2, display, Ethernet 361-NFBGA 0 to 90
Mpu, 32Bit, Arm9, 456Mhz, Nfbga-361; Product Range:Sitara Family Am1X Series Microprocessors; Mpu Core Size:32Bit; Program Memory Size:16Kb; No. Of Pins:361Pins; Mpu Case Style:Nfbga; Supply Voltage Min:1.25V; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS AM1808EZWT4

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM1808EZWT4 .
  • AM1808EZWT4.