Microchip ATSAMA5D42A-CU

32 Bits-Microprocessor, 128 KB, 600 MHz, 1.62V to 1.98V, TFBGA-361, RoHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMA5D42A-CU.

Upverter

Datasheet0 pages0 years ago

Microchip

Farnell

element14 APAC

Microchip SCT

CAD Models

Download Microchip ATSAMA5D42A-CU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-18
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0050
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

MPU AT91 RISC 32-Bit 400MHz 1.8V 324-Pin TFBGA Tray
32 Bits-Microprocessor, 128 KB, 536 MHz, 1.08V to 1.32V, TFBGA-324, RoHS
32 Bits-Microprocessor, 128 KB, 536 MHz, 1.08V to 1.32V, TFBGA-324, RoHS

Descriptions

Descriptions of Microchip ATSAMA5D42A-CU provided by its distributors.

32 Bits-Microprocessor, 128 KB, 600 MHz, 1.62V to 1.98V, TFBGA-361, RoHS
Microchip SCT
ATMEL ATSAMA5D42A-CUMPU, 32BIT, CORTEX-A5, 528MHZ, LFBGA-361
Low Power Advanced Security Capabilities MPU
IC MPU SAMA5D4 600MHZ 361TFBGA
A5 PROCESSOR, 600MHZ, CMOS, PBGA
IC MCU 32BIT 128KB ROM 361TFBGA
MPU, 32BIT, CORTEX-A5, 528MHZ, LFBGA-361; Product Range: SAMA5 Family ATSAMA5D4 Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: -; No. of Pins: 361Pins; MPU Case Style: LFBGA; Supply Voltage Min: 1.1V; Suppl

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSAMA5D42A-CU.