Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments AM1808EZWTA3

MPU AM18x RISC 32bit 375MHz 1.8V/3.3V Automotive 361-Pin NFBGA Tray
$ 16.993
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM1808EZWTA3.

Texas Instruments

Datasheet265 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet264 pages12 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments AM1808EZWTA3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.993
$ 18.32
Stock
351,592
256,284
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
361
361
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
375 MHz
375 MHz
Interface
Ethernet, I2C, SPI, UART, USB
Ethernet, I2C, SPI, UART, USB
Min Supply Voltage
-
950 mV
Max Supply Voltage
-
1.35 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AM1808EZWTA3.

Related Parts

Texas InstrumentsAM1806EZWT3
IC MPU SITARA 375MHZ 361NFBGA / MPU AM1x RISC 32bit 375MHz 1.8V/3.3V 361-Pin NFBGA
Texas InstrumentsAM1806BZCE3
MPU AM1x RISC 32-Bit 375MHz 1.8V/3.3V 361-Pin NFBGA
Texas InstrumentsAM1806BZCEA3
MPU AM1x RISC 32-Bit 375MHz 1.8V/3.3V 361-Pin NFBGA
32 Bits-Microprocessor, 128 KB, 600 MHz, 1.62V to 1.98V, TFBGA-361, RoHS
MCU 32-bit ATSAMA5D4 ARM Cortex A5 RISC 128KB ROM 3.3V 361-Pin LFBGA T/R
MCU 32-bit AT91 ARM926EJ-S RISC 64KB ROM 1.65/3V 324-Pin TF-BGA Tray - Trays

Descriptions

Descriptions of Texas Instruments AM1808EZWTA3 provided by its distributors.

MPU AM18x RISC 32bit 375MHz 1.8V/3.3V Automotive 361-Pin NFBGA Tray
Sitara processor: Arm9, LPDDR, DDR2, display, Ethernet 361-NFBGA -40 to 105
RISC Microprocessor, 32-Bit, 375MHz, CMOS, PBGA361
USB 1.1 + PHY (1),USB 2.0 + PHY (1) 375MHz SATA 3Gbps (1) ROM 1 950mV,1.05V,1.14V,1.25V 1.05V,1.16V,1.32V,1.35V 375MHz 16KB 1.8V,3.3V I2C,MMC,McASP,McBSP,SD,SPI,UART 10Mbps,100Mbps 32bit ARM926EJ-S Control System;CP15 PBGA-361 SMD mount 1.4mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.