Microchip ATSAMA5D44A-CU

32 Bits-Microprocessor, 128 KB, 600 MHz, 1.62V to 1.98V, TFBGA-361, RoHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMA5D44A-CU.

Microchip

Datasheet0 pages0 years ago

Farnell

element14 APAC

Electro Sonic

SHENGYU ELECTRONICS

CAD Models

Download Microchip ATSAMA5D44A-CU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-03
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0050
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

MPU AT91 RISC 32-Bit 400MHz 1.8V 324-Pin TFBGA Tray
MCU 32-bit AT91 ARM926EJ-S RISC 64KB ROM 1.65/3V 324-Pin TF-BGA Tray - Trays
32 Bits-Microprocessor, 128 KB, 536 MHz, 1.08V to 1.32V, TFBGA-324, RoHS

Descriptions

Descriptions of Microchip ATSAMA5D44A-CU provided by its distributors.

32 Bits-Microprocessor, 128 KB, 600 MHz, 1.62V to 1.98V, TFBGA-361, RoHS
Microchip SCT
SAMA5D4 Series 128 kB Flash 128 kB SRAM 528 MHz 32-Bit Microcontroller-TFBGA-361
MCU 32-bit ARM Cortex A5 RISC 128KB ROM 3.3V 361-Pin LFBGA Tray
MPU, 32BIT, CORTEX-A5, 528MHZ, LFBGA-361; Product Range: SAMA5 Family ATSAMA5D4 Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: -; No. of Pins: 361Pins; MPU Case Style: LFBGA; Supply Voltage Min: 1.1V; Suppl

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSAMA5D44A-CU.