Texas Instruments MPC508AU

16-V, 8: 1, single-ended, 1-channel analog multiplexer 16-SOIC -40 to 85
$ 9.828
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MPC508AU.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago
Datasheet17 pages18 years ago
Datasheet18 pages18 years ago

Farnell

Newark

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.59%

CAD Models

Download Texas Instruments MPC508AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.828
$ 8.388
$ 8.388
Stock
271,768
269,733
269,733
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
1
1
1
Number of Circuits
1
1
1
Low Level Output Current
-
-
-
High Level Output Current
-
20 mA
20 mA
Supply Type
Dual
Dual
Dual
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Number of Channels
8
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

DG408 Series 20 V 8-Channel High-Performance CMOS Analog Multiplexer - SOIC-16
MC14051BDG, MULTIPLEXER/DEMULTIPLEXER SINGLE 8:1,12V,15V,5V,9V,16-PIN SOIC
Analog Multiplexer / Demultiplexer, 8:1, 1 Circuit, 1.05 kohm, 3V to 18V, SOIC-16
MC74HC4051ADWG, MULTIPLEXER/DEMULTIPLEXER SINGLE 8:1,2 TO 12V,2 TO 6V,16-PIN SOIC
Texas InstrumentsCD4051BM
20-V, 8:1, 1-channel analog multiplexer with logic-level conversion 16-SOIC -55 to 125
Texas InstrumentsCD74HC4051M
5V, 8:1, 1-channel, analog multiplexer 16-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments MPC508AU provided by its distributors.

16-V, 8:1, single-ended, 1-channel analog multiplexer 16-SOIC -40 to 85
ANALOGUE MUX, 1 CH, 8: 1, SOIC-28; Configuration multiplexeur: 8: 1; Nombre de circuits: 1Circuit(s); Résistance, Ron, max..: 1.5kohm; Gamme de tension d'alimentation: ± 15V; Boîtier multiplexeur analogique: SOIC; Nombre de bro
Analogue Mux, 1 Ch, 8:1, Soic-28; Multiplexer Configuration:8:1; No. Of Circuits:1Circuits; On State Resistance Max:1.5Kohm; Supply Voltage Range:± 15V; Analogue Multiplexer Case:Soic; No. Of Pins:16Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS MPC508AU

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPC508AU .
  • MPC508AU.