Texas Instruments CD4051BM

20-V, 8: 1, 1-channel analog multiplexer with logic-level conversion 16-SOIC -55 to 125
$ 0.666
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4051BM.

Texas Instruments

Datasheet38 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago

Upverter

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-33.87%

CAD Models

Download Texas Instruments CD4051BM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.666
$ 0.182
$ 0.182
Stock
417,090
1,177,509
1,177,509
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
-3db Bandwidth
-
-
-
Propagation Delay
60 ns
5 ns
5 ns
Turn-On Delay Time
720 ns
80 ns
80 ns
Turn-Off Delay Time
450 ns
230 ns
230 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
15 V
15 V
Max Supply Current
-
600 µA
600 µA
Min Operating Temperature
-55 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
8
8
8
Number of Bits
8
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4051BM.

Related Parts

Texas InstrumentsCD4051BMT
20V, 8:1, 1-channel, analog multiplexer 16-SOIC -55 to 125
MC14051BDG, MULTIPLEXER/DEMULTIPLEXER SINGLE 8:1,12V,15V,5V,9V,16-PIN SOIC
Analog Multiplexer / Demultiplexer, 8:1, 1 Circuit, 1.05 kohm, 3V to 18V, SOIC-16
Texas InstrumentsCD4051BM96
20V, 8:1, 1-channel, analog multiplexer 16-SOIC -55 to 125
Texas InstrumentsCD4051BMG4
20-V, 8:1, 1-channel analog multiplexer with logic-level conversion 16-SOIC -55 to 125
IC DATA SEL/MULTPL 1X8:1 16SOIC / Data Selector/Multiplexer 1 x 8:1 16-SOIC

Descriptions

Descriptions of Texas Instruments CD4051BM provided by its distributors.

20-V, 8:1, 1-channel analog multiplexer with logic-level conversion 16-SOIC -55 to 125
RoHS|YES|MEDIX|75620|ANALOG MULTIPLEXER SINGLE 8:1|16-PIN SOIC TUBE|MARKING: CD4051BM
4000 CMOS, SMD, 4051, SOIC16, 5V; Multiplexer Configuration: 8: 1; No. of Circuits: 1Circuits; On State Resistance Max: 240ohm; Supply Voltage Range: 3V to 20V; Analogue Multiplexer Case: SOIC; No. of Pins: 16Pins; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Analogue Switch Case Style: SOIC; Base Number: 4051; IC Generic Number: 4051; Logic Case Style: SOIC; Logic Function Number: 4051; Logic IC Base Number: 4051; Logic IC Function: 8 Channel Analog Multiplexer/Demultiplexer; Logic Type: Multiplexer; No. of Outputs: 8Outputs; On Resistance Rds(on): 125ohm; Operating Temperature Range: -55°C to +125°C; Supply Current: 80nA; Supply Voltage: 5V; Supply Voltage Max: 20V; Supply Voltage Min: 3V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4051 BM
  • CD4051BM .