Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC14051BDR2G

Analog Multiplexer / Demultiplexer, 8: 1, 1 Circuit, 1.05 kohm, 3V to 18V, SOIC-16
$ 0.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14051BDR2G.

Newark

Datasheet12 pages15 years ago
Datasheet12 pages19 years ago
Datasheet12 pages16 years ago
Datasheet11 pages12 years ago

IHS

Master Electronics

iiiC

Inventory History

3 month trend:
+81.77%

CAD Models

Download onsemi MC14051BDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.37
$ 0.37
Stock
3,385,747
295,103
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Demultiplexer, Demux, Multiplexer, Mux
Demultiplexer, Multiplexer
Number of Inputs
8
8
Number of Outputs
1
8
Number of Circuits
1
1
Low Level Output Current
25 mA
25 mA
High Level Output Current
25 mA
25 mA
Supply Type
Dual
Dual
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Number of Channels
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsCD74HCT4051M96
5V, 8:1, 1-channel, analog multiplexer, TTL inputs 16-SOIC -55 to 125
MC74HC4051ADWG, MULTIPLEXER/DEMULTIPLEXER SINGLE 8:1,2 TO 12V,2 TO 6V,16-PIN SOIC
Texas InstrumentsCD74HC4051M
5V, 8:1, 1-channel, analog multiplexer 16-SOIC -55 to 125
Texas InstrumentsCD74HCT4051M
5V, 8:1, 1-channel, analog multiplexer, TTL inputs 16-SOIC -55 to 125
onsemi74AC151SC
Multiplexer, AC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16
8:1 Analog Multiplexer/Demultiplexer IC, Single, 190 ohm, 2V to 6V, SOIC-16

Descriptions

Descriptions of onsemi MC14051BDR2G provided by its distributors.

Analog Multiplexer / Demultiplexer, 8:1, 1 Circuit, 1.05 kohm, 3V to 18V, SOIC-16
MC14051B Series 18 V 1050 Ohm 8 Channel (1 x 8:1) SMT Mux/Demux - SOIC-16
MC14051BDR2G, MULTIPLEXER SINGLE 8:1, 12 V, 15 V, 5 V, 9 V, 16-PIN SOIC
1200Ω 8 SP8T single pole eight throw SOIC-16 Analog Switches, Multiplexers ROHS
8-Channel Analog Multiplexer/Demultiplexer (Mux/Demux)
ANALOGUE MUX/DEMUX, 8: 1, SOIC-16; Multiplexer Configuration: 8: 1; No. of Circuits: 1Circuits; On State Resistance Max: 1.05kohm; Supply Voltage Range: 3V to 18V; Analogue Multiplexer Case: SOIC; No. of Pins: 16Pins; Operating

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 14051BDR2G
  • MC-14051BDR2G
  • MC14051BDR2G.