Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC14051BDG

MC14051BDG, Multiplexer/demultiplexer Single 8: 1, 12V, 15V, 5V, 9V, 16-PIN SOIC
$ 0.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14051BDG.

Upverter

Datasheet12 pages15 years ago
Datasheet12 pages19 years ago
Datasheet12 pages16 years ago

IHS

Augswan

element14 APAC

Master Electronics

Inventory History

3 month trend:
+34.60%

CAD Models

Download onsemi MC14051BDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.37
$ 0.37
Stock
295,103
3,385,741
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Demux, Multiplexer, Mux
Number of Inputs
8
8
Number of Outputs
8
1
Number of Circuits
1
1
Low Level Output Current
25 mA
25 mA
High Level Output Current
25 mA
25 mA
Supply Type
Dual
Dual
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Number of Channels
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsCD74HCT4051M96
5V, 8:1, 1-channel, analog multiplexer, TTL inputs 16-SOIC -55 to 125
Texas InstrumentsCD74HC4051M96
5V, 8:1, 1-channel, analog multiplexer 16-SOIC -55 to 125
MC74HC4051ADWG, MULTIPLEXER/DEMULTIPLEXER SINGLE 8:1,2 TO 12V,2 TO 6V,16-PIN SOIC
Texas InstrumentsCD74HC4051M
5V, 8:1, 1-channel, analog multiplexer 16-SOIC -55 to 125
onsemi74AC151SC
Multiplexer, AC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16
8:1 Analog Multiplexer/Demultiplexer IC, Single, 190 ohm, 2V to 6V, SOIC-16

Descriptions

Descriptions of onsemi MC14051BDG provided by its distributors.

MC14051BDG, MULTIPLEXER/DEMULTIPLEXER SINGLE 8:1,12V,15V,5V,9V,16-PIN SOIC
Analog Switch/Analog Multiplexer Single 8:1 16-Pin SOIC Tube
1200Ω 8 SP8T single pole eight throw SOIC-16 Analog Switches, Multiplexers ROHS
onsemi Multiplexer switch chip, SOICencapsulation, 16Pin
8-Channel Analog Multiplexer/Demultiplexer (Mux/Demux)
4000 CMOS, SMD, 4051, SOIC16, 15V; Multiplexer Configuration: 8: 1; No. of Circuits: 1Circuits; On State Resistance Max: 80ohm; Supply Voltage Range: 3V to 18V; Analogue Multiplexer Case: SOIC; No. of Pins: 16Pins; Operating Te

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14051BDG.