Texas Instruments LP8545SQE/NOPB

Six channel high-efficiency LED backlight driver for notebooks with flexible ext/int FET control 24-WQFN -30 to 85
$ 1.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP8545SQE/NOPB.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages12 years ago
Datasheet41 pages13 years ago
Datasheet40 pages14 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP8545SQE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.74
$ 1.157
$ 1.157
Stock
115,841
229,691
229,691
Authorized Distributors
4
0
0
Case/Package
-
-
-
Number of Pins
24
24
24
Number of Outputs
6
6
6
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Output Current
-
-
-
Output Voltage
-
-
-
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-30 °C
-30 °C
-30 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLP8556SQ-E09/NOPB
6 channel high-efficiency/Efficacy LED backlight driver 24-WQFN -30 to 85
Texas InstrumentsLP8545SQ/NOPB
Six channel high-efficiency LED backlight driver for notebooks with flexible ext/int FET control 24-WQFN -30 to 85
Texas InstrumentsLP8556SQE-E09/NOPB
6 channel high-efficiency/Efficacy LED backlight driver 24-WQFN -30 to 85
MicrochipMIC3263YML-TR
LED Driver DC/DC, Boost (Step Up), Isolated, 6 V to 40 V, 2 A, 40 V, 1.2 MHz, 24 Pins, VQFN
CAT4026: 6-Channel LED Controller with Fault Diagnostics for Large Panel LED Backlighting
Analog DevicesMAX1985ETP
LED Driver Ultra-High-Efficiency 6-LED White 2.7V to 5.5V 400uA 20-Pin TQFN

Descriptions

Descriptions of Texas Instruments LP8545SQE/NOPB provided by its distributors.

Six channel high-efficiency LED backlight driver for notebooks with flexible ext/int FET control 24-WQFN -30 to 85
Tape & Reel (TR) LP8545 Step-Up (Boost) PWM led driver 4mm 50mA 22V 156kHz 312kHz 625kHz 1250kHz
LED Driver 12 Segment 24-Pin WQFN EP T/R
22V PWM Step-Up (Boost) 50mA 6 0V 2.7V 40V QFN , 750¦Ìm
IC LED DRV RGLTR PWM 50MA 24WQFN
IC LED DRIVER RGLTR DIM 24WQFN
Fuse Chip 1.5A 2-Pin Solder Pad Surface Mount T/R
LP8545 HIGH-EFFICIENCY LED BACKL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP8545SQENOPB