Analog Devices MAX1985ETP

LED Driver Ultra-High-Efficiency 6-LED White 2.7V to 5.5V 400uA 20-Pin TQFN
$ 3.85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1985ETP.

_legacy Avnet

Datasheet17 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.85
$ 3.85
Stock
137,606
164,728
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
20
-
Number of Outputs
6
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
-
-
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-
Max Operating Temperature
85 °C
-

Related Parts

Texas InstrumentsLM3633YFQR
Complete lighting power Solution for smartphone handsets 20-DSBGA -40 to 85
Texas InstrumentsLP8556TMX-E06/NOPB
6 channel high-efficiency/Efficacy LED backlight driver 20-DSBGA -30 to 85
Texas InstrumentsLP8556TMX-E03/NOPB
6 channel high-efficiency/Efficacy LED backlight driver 20-DSBGA -30 to 85
CAT3626 Series 32 mA 5.5 V SMT 6-Channel LED Driver with I2C Interface - TQFN-16
CAT3649 Series 6-Channel 5.5 V 25 mA PWM 32 Dimming Level LED Driver - TQFN-16
Tape & Reel (TR) FAN5702 Switched Capacitor (Charge Pump) I2C PWM led driver 3mm 15mA 5V 1.2MHz

Descriptions

Descriptions of Analog Devices MAX1985ETP provided by its distributors.

LED Driver Ultra-High-Efficiency 6-LED White 2.7V to 5.5V 400uA 20-Pin TQFN
5.5V PWM Step-Up (Boost) 25mA 6 2.7V TQFN-20-EP SMD mount
HIGH-EFFICIENCY WHITE LED DRIVER
LED DISPLAY DRIVER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 20; Package Code: VQCCN; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated