onsemi CAT4026V-T1

CAT4026: 6-Channel LED Controller with Fault Diagnostics for Large Panel LED Backlighting
$ 1.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT4026V-T1.

Upverter

Datasheet15 pages15 years ago
Technical Drawing1 page7 years ago

Farnell

IHS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT4026V-T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-03-08
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2021-04-09
LTD Date2021-10-09
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Texas InstrumentsTLC5926IDWR
16-bit constant-current LED sink driver 24-SOIC -40 to 125
CAT4016 Series 20 mA 5.5 V 25 MHz 16 Ch Constant Current LED Driver - SOIC-24
Texas InstrumentsTLC5925IDWR
LOW-POWER 16-CHANNEL CONSTANT-CURRENT LED SINK DRIVER | IC LED DRIVER LINEAR 45MA 24SOIC
Texas InstrumentsTLC5927IDWR
16-bit constant-current LED sink driver with short detection 24-SOIC -40 to 125
IC LED DRVR LIN DIM 25MA 24SOIC / LED Driver 16 Segment 550uA Supply Current 24-Pin SOIC T/R
onsemiCAT9532WI
LED Driver 16 Segment 550uA Supply Current 24-Pin SOIC Tube

Descriptions

Descriptions of onsemi CAT4026V-T1 provided by its distributors.

CAT4026: 6-Channel LED Controller with Fault Diagnostics for Large Panel LED Backlighting
Tape & Reel (TR) CAT4026 Analog PWM Surface Mount led driver 18.03mm 16mA 5.5V 300Hz
5.5V PWM,Analog 6 4.5V SOIC-28 wire mounting,SMD mount,glue mount 2.55mm(height)
CAT4026V-T1, LED DISPLAY CONTROLLER, 6-DIGITS, 5 V, 28-PIN SOIC
LED DRIVER, 6CH; Device Topology: Constant Current; No. of Outputs: 6Outputs; Output Current: -; Output Voltage: 1.8V; Driver Case Style: SOIC; No. of Pins: 28Pins; Input Voltage Min: 4.5V; Input Voltage Max: 5.5V; Switching Fre
LED DRIVER, 6CH; LED Driver Application:Backlighting; Topology:Constant Current; No. of Outputs:6; Output Voltage:1.8V; Input Voltage:4.5V to 5.5V; Dimming Control Type:Analogue / PWM; Operating Temperature Range:-40°C to +85°C; Driver Case Style:SOIC; Switching Frequency:300Hz; SVHC:No SVHC (18-Jun-2012); Base Number:4026; No. of Pins:28

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT4026V-T1.