Texas Instruments LP8545SQ/NOPB

Six channel high-efficiency LED backlight driver for notebooks with flexible ext/int FET control 24-WQFN -30 to 85
$ 1.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP8545SQ/NOPB.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages12 years ago
Datasheet41 pages13 years ago
Datasheet40 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.00%

CAD Models

Download Texas Instruments LP8545SQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.91
$ 1.843
$ 1.843
Stock
167,803
219,135
219,135
Authorized Distributors
2
5
5
Case/Package
-
-
-
Number of Pins
24
24
24
Number of Outputs
6
6
6
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Output Current
-
-
-
Output Voltage
-
-
-
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-30 °C
-30 °C
-30 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

Texas InstrumentsLP8556SQ-E09/NOPB
6 channel high-efficiency/Efficacy LED backlight driver 24-WQFN -30 to 85
Texas InstrumentsLP8556SQX-E08/NOPB
6 channel high-efficiency/Efficacy LED backlight driver 24-WQFN -30 to 85
Texas InstrumentsLP8556SQ-E08/NOPB
6 channel high-efficiency/Efficacy LED backlight driver 24-WQFN -30 to 85
MicrochipMIC3263YML-TR
LED Driver DC/DC, Boost (Step Up), Isolated, 6 V to 40 V, 2 A, 40 V, 1.2 MHz, 24 Pins, VQFN
Analog DevicesMAX1985ETP
LED Driver Ultra-High-Efficiency 6-LED White 2.7V to 5.5V 400uA 20-Pin TQFN
LED Driver 7 Segment 24-Pin VCT T/R / IC LED DRIVER 7CH CELLULAR 24VCT

Descriptions

Descriptions of Texas Instruments LP8545SQ/NOPB provided by its distributors.

Six channel high-efficiency LED backlight driver for notebooks with flexible ext/int FET control 24-WQFN -30 to 85
Tape & Reel (TR) LP8545 Step-Up (Boost) PWM led driver 4mm 50mA 12V 156kHz 312kHz 625kHz 1250kHz
Step-Up (Boost) 6 40V 0V QFN SMD mount,glue mount 750μm(height)
LED Driver 12 Segment 24-Pin WQFN EP T/R
LED DRVR 9V/12V/15V/18V/24V 24-Pin LLP EP T/R
IC LED DRV RGLTR PWM 50MA 24WQFN
IC LED DRIVER RGLTR DIM 24WQFN
High-Efficiency Led Backlight Driver For
DUAL HIGH-CURRENT BUCK CONVERTER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP8545SQNOPB