What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LP8556SQE-E09/NOPB

6 channel high-efficiency/Efficacy LED backlight driver 24-WQFN -30 to 85
$ 1.571
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP8556SQE-E09/NOPB.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet62 pages11 years ago
Datasheet55 pages12 years ago
Datasheet54 pages12 years ago
Datasheet52 pages13 years ago
Datasheet53 pages13 years ago
Datasheet51 pages13 years ago
Datasheet59 pages13 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP8556SQE-E09/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.571
$ 1.684
$ 1.684
Stock
318,615
401,144
401,144
Authorized Distributors
5
4
4
Case/Package
-
-
-
Number of Pins
24
24
24
Number of Outputs
6
6
6
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Output Current
-
-
-
Output Voltage
34.5 V
-
-
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-30 °C
-30 °C
-30 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP8556SQE-E09/NOPB.

Related Parts

Texas InstrumentsLP8556SQ-E09/NOPB
6 channel high-efficiency/Efficacy LED backlight driver 24-WQFN -30 to 85
Texas InstrumentsLP8545SQ/NOPB
Six channel high-efficiency LED backlight driver for notebooks with flexible ext/int FET control 24-WQFN -30 to 85
Texas InstrumentsLP8556SQX-E08/NOPB
6 channel high-efficiency/Efficacy LED backlight driver 24-WQFN -30 to 85
MicrochipMIC3263YML-TR
LED Driver DC/DC, Boost (Step Up), Isolated, 6 V to 40 V, 2 A, 40 V, 1.2 MHz, 24 Pins, VQFN
Analog DevicesMAX1985ETP
LED Driver Ultra-High-Efficiency 6-LED White 2.7V to 5.5V 400uA 20-Pin TQFN
LED Driver 7 Segment 24-Pin VCT T/R / IC LED DRIVER 7CH CELLULAR 24VCT

Descriptions

Descriptions of Texas Instruments LP8556SQE-E09/NOPB provided by its distributors.

6 channel high-efficiency/Efficacy LED backlight driver 24-WQFN -30 to 85
LED DRVR 48Segment 3.3V/5V/9V/12V/15V/18V 24-Pin WQFN EP T/R
LED Driver 3650uA Supply Current 24-Pin WQFN EP T/R
IC LED DRV RGLTR PWM 25MA 24WQFN
20V PWM Step-Up (Boost) 50mA 6 7V 2.7V 43V QFN
IC LED DRIVER RGLTR DIM 24WQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP8556SQE-E09-NOPB
  • LP8556SQE-E09NOPB