What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LP8545SQX/NOPB

Six channel high-efficiency LED backlight driver for notebooks with flexible ext/int FET control 24-WQFN -30 to 85
$ 1.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP8545SQX/NOPB.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages12 years ago
Datasheet41 pages13 years ago
Datasheet40 pages14 years ago
Technical Drawing2 pages14 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP8545SQX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.157
$ 1.836
$ 1.836
Stock
207,315
144,294
144,294
Authorized Distributors
1
5
5
Case/Package
-
-
-
Number of Pins
24
24
24
Number of Outputs
6
6
6
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Output Current
-
-
-
Output Voltage
-
-
-
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-30 °C
-30 °C
-30 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of Texas Instruments LP8545SQX/NOPB provided by its distributors.

Six channel high-efficiency LED backlight driver for notebooks with flexible ext/int FET control 24-WQFN -30 to 85
Tape & Reel (TR) LP8545 Step-Up (Boost) PWM led driver 4mm 50mA 22V 156kHz 312kHz 625kHz 1250kHz
LED Driver 12 Segment 24-Pin WQFN EP T/R
LED DRVR 9V/12V/15V/18V/24V 24-Pin LLP EP T/R
IC LED DRV RGLTR PWM 50MA 24WQFN
IC LED DRIVER RGLTR DIM 24WQFN
High-Efficiency LED Backlight Driver for
Step-Up (Boost) 6 40V WQFN-24 , 750¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP8545SQXNOPB