Texas Instruments LP38852MRX-ADJ/NOPB

1.5-A, low-VIN (0.93-V), adjustable ultra-low-dropout voltage regulator with enable
$ 1.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38852MRX-ADJ/NOPB.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet29 pages13 years ago
Technical Drawing2 pages14 years ago
Datasheet20 pages14 years ago

Augswan

HQonline

Inventory History

3 month trend:
-16.19%

CAD Models

Download Texas Instruments LP38852MRX-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.62
$ 2.019
Stock
122,687
253,859
Authorized Distributors
2
5
Min Input Voltage
-
930 mV
Max Input Voltage
-
5.5 V
Polarity
-
Positive
Output Type
-
Adjustable
Number of Regulators
-
1
Output Voltage
-
1.8 V
Output Current
-
1.5 A
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
SOIC
Number of Pins
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP38852MRX-ADJ/NOPB.

Related Parts

Texas InstrumentsLP38852SX-ADJ/NOPB
LDO Regulator Pos 0.8V to 1.8V 1.5A 8-Pin (7+Tab) TO-263 T/R
Texas InstrumentsLP38852S-ADJ/NOPB
IC REG LDO ADJ 1.5A TO263-7 / LDO Regulator Pos 0.8V to 1.8V 1.5A 8-Pin(7+Tab) TO-263 Tube
Texas InstrumentsLP38852T-ADJ/NOPB
LDO Regulator Pos 0.8V to 1.8V 1.5A 7-Pin (7+Tab) TO-220 Rail
LDO Regulator, 1.5 A, Ultra-Low Dropout, High PSRR, Low Noise, with Bias Rail
DDR2/DDR3/LPDDR3/DDR4 Termination Regulator 1.8A 4.75V to 5.25V 8-Pin SOIC T/R
1.8A Source / Sink VTT DDR Termination Regulator

Descriptions

Descriptions of Texas Instruments LP38852MRX-ADJ/NOPB provided by its distributors.

1.5-A, low-VIN (0.93-V), adjustable ultra-low-dropout voltage regulator with enable
LDO Regulator Pos 0.8V to 1.8V 1.5A 8-Pin PSOP EP T/R
80dB~65dB(120Hz~1kHz) 300¦ÌA Adjustable 1.5A 1 800mV 930mV 1.8V 5.5V 180mV@ 1.5A 0.2%/A(Typ) 0.04(Typ) SOP , 1.55mm
Low voltage differential Regulator (LDO)
IC REG LDO 1.5A ADJ FAST 8-PSOP
IC REG LINEAR POS ADJ 1.5A 8SO
LP38852 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 0.13V 1.7mm 1.5A -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP38852MRX-ADJ/NOPB.
  • LP38852MRX-ADJNOPB