Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP38852T-ADJ/NOPB

LDO Regulator Pos 0.8V to 1.8V 1.5A 7-Pin (7+Tab) TO-220 Rail

$ 1.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38852T-ADJ/NOPB.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages13 years ago
Technical Drawing2 pages13 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP38852T-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP38852T-ADJ/NOPB.

Descriptions

Descriptions of Texas Instruments LP38852T-ADJ/NOPB provided by its distributors.

LDO Regulator Pos 0.8V to 1.8V 1.5A 7-Pin (7+Tab) TO-220 Rail
LP38852 Tube Through Hole Over Current Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 180mV 4.7mm 1.5A -40C~125C
80dB~65dB(120Hz~1kHz) 300μA positive electrode Adjustable 1.5A 1 800mV 930mV 1.8V 5.5V 180mV@ 1.5A 0.2%/A(Typ) 0.04(Typ) TO-220-7 Through hole mounting 10.16mm*4.57mm*8.69mm
LDO Linear Regulator; Voltage Regulator Type:Adjustable Positive LDO Linear; Input Voltage Primary Max:5.5V; Output Voltage Max:1.8V; Output Current Max:1500mA; Dropout Voltage, Vdo:0.18V; Voltage Tolerance ±:0.015% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP38852T-ADJNOPB