
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | LP2901IDRG4Q1 | 850 | 9h | |||||||||
| Verical | LP2901IDRG4Q1 | 850 | 644 | |||||||||
| Mouser | 595-LP2901IDRG4Q1 | 23,545 | 1 | Tape & Reel | ||||||||
| Microchip USA | LP2901IDRG4Q1 | 1,322 | 600 | 5h | ||||||||
| Win Source | WS-LP2901IDRG4Q1 | 5,000 | 95 | 10h |
Download Texas Instruments LP2901IDRG4Q1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Texas Instruments LP2901IDRG4Q1 provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: