Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP339D

IC COMPARATOR 4 GEN PUR 14SOIC "Comparator General Purpose CMOS, MOS, Open-Collector 14-SOIC"
$ 0.606
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP339D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Farnell

Arrow Electronics

Mouser

Newark

Inventory History

3 month trend:
-15.57%

CAD Models

Download Texas Instruments LP339D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.606
$ 0.137
$ 0.137
Stock
524,009
15,812,510
15,812,510
Authorized Distributors
1
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
30 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP339D.

Related Parts

Texas InstrumentsLP339DR
IC COMPARATOR 4 GEN PUR 14SOIC "Comparator General Purpose CMOS, MOS, Open-Collector 14-SOIC"
Texas InstrumentsLP2901DRE4
IC COMPARATOR 4 GEN PUR 14SOIC "Comparator General Purpose CMOS, MOS, Open-Collector 14-SOIC"
Texas InstrumentsLP2901DR
IC COMPARATOR 4 GEN PUR 14SOIC "Comparator General Purpose CMOS, MOS, Open-Collector 14-SOIC"
onsemiLM339DR2G
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14
onsemiLM339DG
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14
onsemiLM239DR2G
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14

Descriptions

Descriptions of Texas Instruments LP339D provided by its distributors.

IC COMPARATOR 4 GEN PUR 14SOIC "Comparator General Purpose CMOS, MOS, Open-Collector 14-SOIC"
Quad low-power commercial grade standard comparator 14-SOIC 0 to 70
Comparator Gen Purpose Quad, 339; Comparator Type:Low Power; No. Of Comparators:4 Comparators; Response Time:8Μs; Supply Voltage Range:3V To 30V; Comparator Case Style:Soic; No. Of Pins:14Pins; Ic Output Type:Cmos, Mos; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LP339D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP339D .
  • LP339D.