Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP339DR

IC COMPARATOR 4 GEN PUR 14SOIC "Comparator General Purpose CMOS, MOS, Open-Collector 14-SOIC"
$ 0.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP339DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

Arrow Electronics

HQonline

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-39.13%

CAD Models

Download Texas Instruments LP339DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.257
$ 0.137
$ 0.137
Stock
1,068,393
15,812,510
15,812,510
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Number of Circuits
-
4
4
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
30 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP339DR.

Related Parts

Texas InstrumentsLP2901DRE4
IC COMPARATOR 4 GEN PUR 14SOIC "Comparator General Purpose CMOS, MOS, Open-Collector 14-SOIC"
Texas InstrumentsLP2901DR
IC COMPARATOR 4 GEN PUR 14SOIC "Comparator General Purpose CMOS, MOS, Open-Collector 14-SOIC"
Texas InstrumentsLP339D
IC COMPARATOR 4 GEN PUR 14SOIC "Comparator General Purpose CMOS, MOS, Open-Collector 14-SOIC"
onsemiLM339DR2G
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14
onsemiLM339DG
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14
onsemiLM239DR2G
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14

Descriptions

Descriptions of Texas Instruments LP339DR provided by its distributors.

IC COMPARATOR 4 GEN PUR 14SOIC "Comparator General Purpose CMOS, MOS, Open-Collector 14-SOIC"
Quad low-power commercial grade standard comparator 14-SOIC 0 to 70
General Purpose CMOS MOS Open Collector 25μA 1.3μs 20mA 4Ch 5V 30V 5mV@30V 25nA@5V SOIC-14 SMD Adhesive Mount 8.65mm × 3.91mm × 1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.