Texas Instruments LP2901DR

Quad low-power industrial grade standard comparator 14-SOIC -40 to 85
$ 0.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2901DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

element14 APAC

Arrow Electronics

Upverter

HQonline

Inventory History

3 month trend:
+26.95%

CAD Models

Download Texas Instruments LP2901DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.238
$ 0.147
$ 0.147
Stock
456,472
4,437,161
4,437,161
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Number of Circuits
-
4
4
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
2 mV
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
30 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP2901DR.

Related Parts

Texas InstrumentsLP339D
Quad low-power commercial grade standard comparator 14-SOIC 0 to 70
Texas InstrumentsLP2901D
IC COMPARATOR 4 GEN PUR 14SOIC / Comparator General Purpose CMOS, MOS, Open-Collector 14-SOIC
Texas InstrumentsLP339DR
Quad low-power commercial grade standard comparator 14-SOIC 0 to 70
onsemiLM339DR2G
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14
onsemiLM339DG
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14
onsemiLM239DR2G
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14

Descriptions

Descriptions of Texas Instruments LP2901DR provided by its distributors.

Quad low-power industrial grade standard comparator 14-SOIC -40 to 85
25μA 20mA 4 5V 30V 5mV@ 30V 25nA@ 5V SOIC-14 SMD mount,glue mount 1.75mm(height)
Tape & Reel (TR) LP2901 CMOS MOS Open-Collector e4 comparator circuit 25nA 8mus 8.65mm 5mV
COMPARATOR GEN PURPOSE QUAD, 2901; Comparator Type: Low Power; No. of Comparators: 4 Comparators; Response Time: 8µs; Supply Voltage Range: 3V to 30V; Comparator Ca; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2901DR .