Texas Instruments LMZ12002TZ-ADJ/NOPB

Switching Regulator/Controller, Voltage-mode, 2A, 1000kHz Switching Freq-Max
$ 8.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMZ12002TZ-ADJ/NOPB.

element14 APAC

Datasheet28 pages11 years ago

Texas Instruments

Newark

Augswan

HQonline

Inventory History

3 month trend:
-34.52%

CAD Models

Download Texas Instruments LMZ12002TZ-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.64
$ 7.01
$ 7.01
Stock
172,741
180,943
180,943
Authorized Distributors
4
2
2
Case/Package
-
-
-
Number of Pins
7
7
7
Number of Outputs
1
1
1
Max Output Current
2 A
-
-
Switching Frequency
1 MHz
1 MHz
1 MHz
Min Input Voltage
4.5 V
-
-
Max Input Voltage
20 V
-
-
Min Output Voltage
800 mV
-
-
Max Output Voltage
6 V
-
-
Efficiency
92 %
92 %
92 %
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMZ12002TZ-ADJ/NOPB.

Related Parts

Texas InstrumentsTPS54227DDAR
Switching Regulator, Voltage-mode, 2A, 700kHz Switching Freq-Max, PDSO8
Texas InstrumentsTPS54227DDA
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 2A 8-Pin HSOP EP Tube
Texas InstrumentsTPS54228D
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 2A 8-Pin SOIC Tube
Switching Regulator, Current-mode, 6.1A, 1130kHz Switching Freq-Max, PDSO6
Switching Regulator, Current-mode, 1.5A, 1600kHz Switching Freq-Max, DSO6
2A Low-Voltage, current-mode synchronous PWM Buck Regulator

Descriptions

Descriptions of Texas Instruments LMZ12002TZ-ADJ/NOPB provided by its distributors.

Switching Regulator/Controller, Voltage-mode, 2A, 1000kHz Switching Freq-Max
SIMPLE SWITCHER® 4.5V to 20V, 2A Power Module in Leaded Surface Mount TO Package 7-TO-PMOD -40 to 125
DC-DC CONVERTER, 0.8V TO 6V, 2A; DC / DC Converter Type:Module; Input Voltage Min:4.5V; Input Voltage Max:20V; No. of Outputs:1 Output; DC / DC Converter IC Case:TO-PMOD; No. of Pins:7Pins; Output Current:2A; Output Volt
DC/DC CONV, BUCK/SYNC BUCK, 1MHZ, TOPMOD; Type Convertisseur DC/DC: Module; Tension, entrée min.: 4.5V; Tension, entrée max..: 20V; Nbre de sorties: 1 sortie; Boîtier de convertisseur DC / DC: TO-PMOD; Nombre de broches: 7Broc
IC, SWITCHER POWER MODULE, TO-PMOD-7; Primary Input Voltage:20V; No. of Outputs:1; Output Voltage:6V; Output Current:2A; No. of Pins:7; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMZ12002TZ-ADJ/NOPB .
  • LMZ12002TZ-ADJNOPB