Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FAN2011MPX

Switching Regulator, Current-mode, 1.5A, 1600kHz Switching Freq-Max, DSO6
$ 0.768
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN2011MPX.

IHS

Datasheet11 pages20 years ago
Datasheet10 pages20 years ago

Augswan

Farnell

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.768
$ 0.826
Stock
650,319
5,613,633
Authorized Distributors
1
2
Case/Package
-
-
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
1.5 A
1.5 A
Switching Frequency
1.3 MHz
1.3 MHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
800 mV
-
Max Output Voltage
5.5 V
-
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-09-24
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 6-VDFN Exposed Pad
Switching Regulator, Current-mode, 1.5A, 1600kHz Switching Freq-Max, DSO6
Texas InstrumentsLMR10515XSD/NOPB
5.5Vin, 1.5A Step-Down Voltage Regulator in SOT-23 and LLP 6-WSON -40 to 125
Texas InstrumentsLMR10515XSDE/NOPB
5.5Vin, 1.5A Step-Down Voltage Regulator in SOT-23 and LLP 6-WSON -40 to 125
Texas InstrumentsTLV62565DBVR
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.2V 1.5A 5-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi FAN2011MPX provided by its distributors.

Switching Regulator, Current-mode, 1.5A, 1600kHz Switching Freq-Max, DSO6
Buck Yes 1.3MHz Adjustable 1 5.5V 800mV 5.5V 4.5V MLP-6 SMD mount
IC REG BUCK ADJUSTABLE 1.5A 6MLP
Tape & Reel (TR) NICKEL PALLADIUM GOLD Obsolete Step-Down DC to DC switching regulator 5V 3mm 1.5A 1.3MHz
HIGH-EFFICIENCY STEP-DOWN DC/DC CONVERTER
TAPE REEL / EOL ANG FG, 1.5a Syncr. Switcher
Conv DC-DC Single-OUT Step Down 6-Pin MLP EP
IC, DC/DC CONVERTER, 6MLP; Primary Input Voltage:5.5V; No. of Outputs:1; Output Voltage:5.5V; Output Current:1.5A; Voltage Regulator Case Style:MLP; No. of Pins:6; Operating Temperature Range:0°C to +85°C; SVHC:No SVHC (18-Jun-2012); Accuracy %:2%; Frequency:1.3MHz; Input Voltage Max:5.5V; Output Current Max:1.5A; Output Voltage Max:5.5V; Package / Case:MLP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD; Voltage Regulator Type:Synchronous Buck
The FAN2011/FAN2012 is a high-efficiency, low-noise synchronous Pulse Width Modulated (PWM) current mode DC-DC converter, designed for low voltage applications. It provides up to 1.5A continuous load current from the 4.5V to 5.5V input. The output voltage is adjustable over a wide range of 0.8V to VIN by means of an external voltage divider. The FAN2011 is always on, while the FAN2012 has an "Enable Input," and the device can be put in the shutdown mode, in which the ground current falls below 1A. A current mode control loop with a fast transient response ensures excellent line and load regulation. The fixed 1.3MHz switching frequency enables the user to choose a small, inexpensive external inductor and capacitor. Filtering is also easily accomplished with very small components. Protection features include input under-voltage lockout, short circuit protection and thermal shutdown Product Highlights: 95% Efficiency, Synchronous Operation Adjustable Output Voltage from 0.8V to VIN 4.5V to 5.5V Input Voltage Range Up to 1.5A Output Current Fixed Frequency 1.3 MHz PWM Operation 100% Duty Cycle Low Dropout Operation Soft Start Excellent Load Transient Response 3x3mm 6-lead MLP Package

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAN2011MPX.