Texas Instruments TPS54227DDA

Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 2A 8-Pin HSOP EP Tube
$ 0.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54227DDA.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet26 pages11 years ago
Datasheet24 pages13 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages14 years ago

Upverter

Farnell

Newark

Factory Futures

Inventory History

3 month trend:
+6.41%

CAD Models

Download Texas Instruments TPS54227DDA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.665
$ 0.601
Stock
1,003,191
1,329,305
Authorized Distributors
4
2
Case/Package
-
SOIC
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
2 A
2 A
Switching Frequency
700 kHz
700 kHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
18 V
18 V
Min Output Voltage
760 mV
760 mV
Max Output Voltage
7 V
7 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54227DDA.

Related Parts

Texas InstrumentsTPS54228D
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 2A 8-Pin SOIC Tube
Texas InstrumentsTPS54228DDAR
Buck Yes 700KHz Adjustable 1 7V 760mV 18V 4.5V SOIC-8 SMD mount,glue mount 1.7mm(height)
Texas InstrumentsTPS54228DR
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 2A 8-Pin SOIC T/R
CS51414 Series 40 V 1.5 A 594 kHz Low Voltage Buck Regulator - SOIC-8
Buck Regulator, Low Voltage, 1.5 A, 520 kHz, with Sychronization Capability
Buck Regulator, Low Voltage, 1.5 A, 520 kHz, with Sychronization Capability

Descriptions

Descriptions of Texas Instruments TPS54227DDA provided by its distributors.

Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 2A 8-Pin HSOP EP Tube
4.5 V to 18 V input, 2 A synchronous step-down converter in HSOP and VSON package 8-SO PowerPAD -40 to 85
Buck Yes 700KHz Adjustable 1 7V 760mV 18V 4.5V SOP SMD mount 1.55mm(height)
BUCK, SYNC, 8SO; Topology: Synchronous Buck (Step Down); Input Voltage Min: 4.5V; Input Voltage Max: 18V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SO PowerPAD; No. of Pins: 8Pins; Output Current: 3.3A; Output Voltag

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54227DDA .