Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS54227DDAR

IC REG BUCK ADJ 2A 8SOPWR "Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A 8-PowerSOIC (0.154"",...
$ 0.601
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54227DDAR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Datasheet24 pages13 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet19 pages15 years ago

Newark

LCSC

Inventory History

3 month trend:
-31.62%

CAD Models

Download Texas Instruments TPS54227DDAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.601
$ 0.665
Stock
1,492,479
1,024,856
Authorized Distributors
2
4
Case/Package
SOIC
-
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
2 A
2 A
Switching Frequency
700 kHz
700 kHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
18 V
18 V
Min Output Voltage
760 mV
760 mV
Max Output Voltage
7 V
7 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54227DDAR.

Related Parts

Texas InstrumentsTPS54228DRCT
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 2A 10-Pin VSON EP T/R
Texas InstrumentsTPS54239DDA
4.5V to 23V Input, 2A Synchronous Step-Down Converter with D-CAP2 Mode 8-SO PowerPAD -40 to 85
CS51414 Series 40 V 1.5 A 594 kHz Low Voltage Buck Regulator - SOIC-8
Buck Regulator, Low Voltage, 1.5 A, 520 kHz, with Sychronization Capability
DC-DC Switching Regulator, Boost, 2.7V to 30V in, 1.5A out, SOIC-8

Descriptions

Descriptions of Texas Instruments TPS54227DDAR provided by its distributors.

IC REG BUCK ADJ 2A 8SOPWR "Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A 8-PowerSOIC (0.154"", 3.90mm Width)"
Switching Regulator, Voltage-mode, 2A, 700kHz Switching Freq-Max, BICMOS, PDSO8
4.5 V to 18 V input, 2 A synchronous step-down converter in HSOP and VSON package 8-SO PowerPAD -40 to 85
Buck Yes 700KHz Adjustable 1 7V 760mV 18V 4.5V SOP SMD mount,glue mount 1.7mm(height)
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 2A 8-Pin HSOIC EP T/R
AQY Photomos Series 250 mA 40 V 1.25 Ohm SMT 1 Channel Solid State Relay -SSOP-4
DC/DC CONV, SYNC BUCK, SO POWERPAD-8; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 4.5V; Tension, entrée max..: 18V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: SO PowerPAD; Nombr
DC/DC CONV, SYNC BUCK, SO POWERPAD-8; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:18V; No. of Outputs:1Outputs; DC / DC Converter IC Case:SO PowerPAD; No. of Pins:8Pins; Output Current:2A; Output Voltage Min:760mV; Output Voltage Max:7V; Switching Frequency:700kHz; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54227DDAR .
  • TPS54227DDAR???