onsemi FAN2013BMPX

2A Low-Voltage, current-mode synchronous PWM Buck Regulator
$ 0.79
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN2013BMPX.

IHS

Datasheet9 pages15 years ago
Datasheet0 pages0 years ago

onsemi

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FAN2013BMPX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-12-29
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

Switching Regulator, Current-mode, 1.5A, 1600kHz Switching Freq-Max, DSO6
Switching Regulator, Current-mode, 1.5A, 1600kHz Switching Freq-Max, DSO6
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 6-VDFN Exposed Pad
Texas InstrumentsTLV62565DBVT
1.5A Buck Converter in SOT23 Package 5-SOT-23 -40 to 85
Texas InstrumentsTLV62565DBVR
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.2V 1.5A 5-Pin SOT-23 T/R
Texas InstrumentsTLV62566DBVT
1.5A Buck Converter with Power Good, in SOT23 Package 5-SOT-23 -40 to 85

Descriptions

Descriptions of onsemi FAN2013BMPX provided by its distributors.

2A Low-Voltage, current-mode synchronous PWM Buck Regulator
Switching Regulator, Current-mode, 4.2A, 1400kHz Switching Freq-Max, PDSO6
Switching Voltage Regulators 2A LowVolt;Curr-Mode Sync PWM Buck Reg
The FAN2013B is a high-efficiency, low-noise, synchronous Pulse Width Modulated (PWM) current-mode DC-DC converter designed for low-voltage applications. It provides up to 2A continuous-load current from the 4.5V to 5.5V input. The output voltage is adjustable over a wide range by means of an external voltage divider. The FAN2013B is enabled when the input voltage on the VIN pin exceeds the UVLO threshold. A current-mode control loop with a fast transient response ensures excellent line and load regulation. The fixed 1.2MHz switching frequency enables designers to choose a small, inexpensive external inductor and capacitor. Filtering can be accomplished with small components, reducing space and cost. Protection features include input under-voltage lockout, short-circuit protection, and thermal shutdown. Soft-start limits inrush current during startup conditions. The device is available in a 3x3mm 6-lead MLP.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd