Analog Devices AD8352ACPZ-R7

Sp Amp Diff Amp Single 5.5V 16-PIN Lfcsp Ep T/r / IC Opamp Rf/if Diff 16LFCSP
$ 7.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8352ACPZ-R7.

element14 APAC

Datasheet20 pages18 years ago
Datasheet19 pages8 years ago

Analog Devices

Farnell

iiiC

DigiKey

Inventory History

3 month trend:
-68.12%

CAD Models

Download Analog Devices AD8352ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.423
$ 5.74
Stock
295,694
21,119
Authorized Distributors
6
1
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
16
16
Number of Circuits
1
-
Slew Rate
8000 V/µs
8000 V/µs
Gain Bandwidth Product
2.5 GHz
-
Input Offset Voltage (Vos)
-60 mV
-60 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
57 dB
57 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
37 mA
37 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8352ACPZ-R7.

Related Parts

Analog DevicesADA4930-1YCPZ-R7
ANALOG DEVICES ADA4930-1YCPZ-R7 DIFFERENTIAL AMPLIFIER, 1.35GHz, LFCSP-16
Analog DevicesADA4939-1YCPZ-R7
SP Amp Differential ADC Driver Single 5.25V 16-Pin LFCSP EP T/R
Analog DevicesADA4930-1YCPZ-RL
34mA 3.4KV/μs 1.35GHz 30mA 1 5.25V 150μV 23μA 1.35GHz SMD mount,glue mount 3mm*3mm*830μm

Descriptions

Descriptions of Analog Devices AD8352ACPZ-R7 provided by its distributors.

SP Amp DIFF AMP Single 5.5V 16-Pin LFCSP EP T/R / IC OPAMP RF/IF DIFF 16LFCSP
2 GHz Ultralow Distortion Differential RF/IF Amplifier
RF AMPLIFIER, 25DB, 2.5GHZ, 5.5V, LFCSP-16
37mA 8kV/μs 1 3V 5.5V 75nA 2.2GHz SMD, Adhesive Mount 3mm × 3mm × 830μm
IC LINEAR-RF AD8352 AMP 2GHZ LFCSP16
AD8352 - 2 GHZ ULTRALOW DISTORTI
2GHZ DIFFERENTIAL RF/IF AMPLIF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8352ACPZ-R7 .
  • AD8352ACPZ-R7.
  • AD8352ACPZR7