Texas Instruments THS4511RGTR

Wideband, Low Noise, Low Distortion Fully Differential Amplifier 16-QFN -40 to 85
$ 5.468

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4511RGTR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages13 years ago
Technical Drawing2 pages15 years ago
Datasheet34 pages15 years ago
Datasheet28 pages18 years ago
Datasheet28 pages23 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS4511RGTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.468
$ 7.007
Stock
222,519
29,966,500
Authorized Distributors
2
5
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Circuits
1
1
Slew Rate
4900 V/µs
4900 V/µs
Gain Bandwidth Product
2 GHz
2 GHz
Input Offset Voltage (Vos)
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
3.75 V
3.75 V
Max Supply Voltage
5.25 V
5.25 V
Operating Supply Current
39.2 mA
39.2 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4511RGTR.

Related Parts

Texas InstrumentsTHS4508RGTR
Wideband Fully Differential Amplifier 16-QFN -40 to 85
Texas InstrumentsTHS4509QRGTRQ1
Automotive Catalog Wideband Operational Amplifier 16-VQFN -40 to 125
Texas InstrumentsTHS4303RGTTG4
1.8GHz, Wideband Fixed-Gain Amplifier 16-VQFN -40 to 85
Analog DevicesAD8390ACPZ-REEL7
Operational Amplifier, 1 Func, 3000uV Offset-Max, PQCC16
Not Qualified NO LEAD 2006 INDUSTRIAL (Amplifier Type) Amplifier 1200V/mus 85C 300MHz 15mV
Analog DevicesAD8390ACP-R2
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PQCC16

Descriptions

Descriptions of Texas Instruments THS4511RGTR provided by its distributors.

Wideband, Low Noise, Low Distortion Fully Differential Amplifier 16-QFN -40 to 85
39.2mA 4.9KV/μs 2GHz 1 5.25V 1mV 8μA 1.6GHz QFN SMD mount,glue mount 950μm(height)
SP Amp DIFF AMP Single 5.25V 16-Pin VQFN EP T/R
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Low Noise; Gain Bandwidth -3db:1.6GHz; Slew Rate:4900V/µs; Supply Voltage Min:3.75V; Supply Voltage Max:5.25V; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.