Analog Devices MAX9626ATC+T

ROHS3Compliant EAR99 MAX9626 Matte Tin (Sn) op amp amplifier circuit 3mm 1muA 2mV 92dB
$ 5.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9626ATC+T.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
-0.20%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX9626ATC+T.

Related Parts

Analog DevicesMAX9628ATC+
ROHS3Compliant EAR99 MAX9628 Matte Tin (Sn) op amp buffer circuit 3mm 1muA 2mV 92dB
Analog DevicesMAX9627ATC+
ROHS3Compliant EAR99 Matte Tin (Sn) Strip op amp amplifier circuit 3mm 1muA 2mV 700MHz
Analog DevicesMAX9627ATC+T
ROHS3Compliant EAR99 MAX9627 Matte Tin (Sn) op amp buffer circuit 3mm 1muA 2mV 700MHz
Texas InstrumentsOPA567AIRHGT
Rail-to-Rail I/O, 2A Power Amplifier 12-VQFN -55 to 125
Texas InstrumentsOPA567AIRHGR
Rail-to-Rail I/O, 2A Power Amplifier 12-VQFN -55 to 125
Texas InstrumentsOPA567AIRHGTG4
Op Amp Single High Output Current Amplifier R-R I/O 5.5V 12-Pin VQFN EP T/R

Descriptions

Descriptions of Analog Devices MAX9626ATC+T provided by its distributors.

ROHS3Compliant EAR99 MAX9626 Matte Tin (Sn) op amp amplifier circuit 3mm 1muA 2mV 92dB
SP Amp DIFF AMP Single 5.25V 12-Pin TQFN EP T/R
OPERATIONAL AMPLIFIER; Temperature Grade: AUTOMOTIVE; Terminal Form: NO LEAD; No. of Terminals: 12; Package Code: HVQCCN; Package Shape: SQUARE;
Differential Amplifier, -40 To 125Deg C; No. Of Amplifiers:1Amplifiers; Input Offset Voltage:2Mv; Gain Db Max:-; Bandwidth:1.15Ghz; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Amplifier Case Style:Tqfn; No. Of Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9626ATC+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated