Texas Instruments LMH5401IRMSR

IC OPAMP DIFF 1 CIRCUIT 14UQFN / 8-GHz, Low-Noise, Low-Power, Fully-Differential Amplifier
$ 8.558
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH5401IRMSR.

Texas Instruments

Datasheet56 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet56 pages11 years ago
Datasheet52 pages11 years ago
Technical Drawing4 pages12 years ago

Augswan

Inventory History

3 month trend:
-3.72%

CAD Models

Download Texas Instruments LMH5401IRMSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.558
$ 13.13
Stock
970,225
159,015
Authorized Distributors
1
3
Case/Package
-
-
Number of Pins
14
14
Number of Circuits
-
1
Slew Rate
-
17500 V/µs
Gain Bandwidth Product
8 MHz
8 GHz
Input Offset Voltage (Vos)
-
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
3.15 V
3.15 V
Max Supply Voltage
5.25 V
5.25 V
Operating Supply Current
-
55 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments LMH5401IRMSR provided by its distributors.

IC OPAMP DIFF 1 CIRCUIT 14UQFN / 8-GHz, Low-Noise, Low-Power, Fully-Differential Amplifier
8-GHz Ultra wideband fully differential amplifier 14-UQFN -40 to 85
17500V/us 1.2GHz Single channel 8GHz QFN-14(2.5x2.5) Differential Amplifiers ROHS
SP Amp Diff AMP Single ±2.625V/5.25V 14-Pin UQFN T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.