Texas Instruments LMC555IMX/NOPB

World’s smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-SOIC -40 to 125
$ 0.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC555IMX/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet24 pages11 years ago
Datasheet21 pages13 years ago
Technical Drawing2 pages14 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+29.88%

CAD Models

Download Texas Instruments LMC555IMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.757
$ 1.317
$ 1.317
Stock
863,616
1,246,619
1,246,619
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Quiescent Current
50 µA
50 µA
50 µA
Low Level Output Current
50 mA
50 mA
50 mA
Frequency
3 MHz
3 MHz
3 MHz
Min Supply Voltage
1.5 V
1.5 V
1.5 V
Max Supply Voltage
15 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLMC555CMX/NOPB
World’s smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-SOIC -40 to 85
Texas InstrumentsLMC555CM/NOPB
World’s smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-SOIC -40 to 85
Texas InstrumentsLMC555IM/NOPB
World’s smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-SOIC -40 to 125
Fairchild SemiconductorSA555D
TIMER, 1 Func, BIPolar, PDSO8
Timer, Oscillator & Pulse Generator IC, TTL, Astable, Monostable, 4.5 V to 16 V, SOIC-8
onsemiMC1455DG
MC1455 Series 4.5 to 16 V Astable and Monostable Timer - SOIC-8

Descriptions

Descriptions of Texas Instruments LMC555IMX/NOPB provided by its distributors.

World’s smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-SOIC -40 to 125
LMC555 CMOS Timer | IC OSC SINGLE TIMER 3MHZ 8-SOIC
Standard Timer Single -40C 125C 8-Pin SOIC T/R
Cmos Timer. -40 To 85Deg C Rohs Compliant: Yes |Texas Instruments LMC555IMX/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC555IMXNOPB