Texas Instruments LMC555CMX/NOPB

World’s smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-SOIC -40 to 85
$ 0.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC555CMX/NOPB.

element14 APAC

Datasheet24 pages11 years ago
Datasheet25 pages10 years ago

Texas Instruments

Farnell

element14

Newark

Inventory History

3 month trend:
-2.60%

CAD Models

Download Texas Instruments LMC555CMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLMC555CM/NOPB
World’s smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-SOIC -40 to 85
Texas InstrumentsLMC555IM/NOPB
World’s smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-SOIC -40 to 125
Texas InstrumentsLMC555IMX/NOPB
World’s smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-SOIC -40 to 125
Fairchild SemiconductorSA555D
TIMER, 1 Func, BIPolar, PDSO8
Timer, Oscillator & Pulse Generator IC, TTL, Astable, Monostable, 4.5 V to 16 V, SOIC-8
onsemiMC1455DG
MC1455 Series 4.5 to 16 V Astable and Monostable Timer - SOIC-8

Descriptions

Descriptions of Texas Instruments LMC555CMX/NOPB provided by its distributors.

World’s smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-SOIC -40 to 85
TEXAS INSTRUMENTS LMC555CMX/NOPB. TIMER, SINGLE, 3MHZ, 15V, 8-SOIC FULL REEL
Standard Timer Single -40C 85C 8-Pin SOIC T/R
Timer IC Operating temperature: -40...+85 °C Power supply: 1.5...15 V Series: LMC555 Design: Single Package: SOIC-8 Packaging: Tape
Timer IC; Operating Mode:Monostable One-Shot; External Clock Input:No; Frequency Max:3MHz; Supply Voltage Min:15V; Termination Type:SMD; Package/Case:8-SO; No. of Pins:8; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC555CM(X)/NOPB
  • LMC555CMX/NOPB .
  • LMC555CMX/NOPB.
  • LMC555CMXNOPB