Texas Instruments LMC555CM/NOPB

World’s smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-SOIC -40 to 85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC555CM/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet24 pages11 years ago
Datasheet21 pages13 years ago
Technical Drawing2 pages15 years ago

HQonline

Farnell

element14

Newark

Inventory History

3 month trend:
-2.92%

CAD Models

Download Texas Instruments LMC555CM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLMC555CMX/NOPB
World’s smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-SOIC -40 to 85
Texas InstrumentsLMC555IM/NOPB
World’s smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-SOIC -40 to 125
Texas InstrumentsLMC555CM
World’s smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-SOIC -40 to 85
Fairchild SemiconductorSA555D
IC OSC SINGLE TIMER 8-SOP
Timer, Oscillator & Pulse Generator IC, TTL, Astable, Monostable, 4.5 V to 16 V, SOIC-8
onsemiMC1455DG
MC1455 Series 4.5 to 16 V Astable and Monostable Timer - SOIC-8

Descriptions

Descriptions of Texas Instruments LMC555CM/NOPB provided by its distributors.

World’s smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-SOIC -40 to 85
IC: peripheral circuit; astable,monostable,RC timer; 3MHz; SO8
Standard Timer Single -40C 85C 8-Pin SOIC Tube
TIMER, CMOS; SMALL OUTLINE; 8 PINS; 15VSUPPLY; 50 UA (TYP.) @ 1.5 V
IC, TIMER, 15V, SMD; Operating Mode:Astable / Monostable; No. of Timers:1; Clock External Input:No; Frequency:3MHz; Supply Voltage Range:2V to 15V; Digital IC Case Style:NSOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Operating Frequency Max:3MHz; Package / Case:NSOIC; Supply Voltage Max:15V; Supply Voltage Min:1.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC555CM/NOPB .
  • LMC555CM/NOPB.
  • LMC555CMNOPB