Fairchild Semiconductor SA555D

IC Osc Single Timer 8-SOP
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairchild Semiconductor SA555D.

IHS

Datasheet14 pages23 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 0.403
$ 0.403
Stock
80,310
3,551,158
3,551,158
Authorized Distributors
0
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Quiescent Current
-
250 µA
250 µA
Low Level Output Current
50 mA
100 mA
100 mA
Frequency
-
2.1 MHz
2.1 MHz
Min Supply Voltage
4.5 V
2 V
2 V
Max Supply Voltage
16 V
15 V
15 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsSA555D
Precision timer for -55 to 85C operation 8-SOIC -40 to 85
Texas InstrumentsNE555D
Single Precision Timer 8-SOIC 0 to 70
Texas InstrumentsNE555DR
Precision Timer ICs; NE555DR; TEXAS INSTRUMENTS; 8; 1; Surface Mount; SOIC
MC1455 Series 4.5 to 16 V Astable and Monostable Timer - SOIC-8

Descriptions

Descriptions of Fairchild Semiconductor SA555D provided by its distributors.

IC OSC SINGLE TIMER 8-SOP
TIMER, 1 Func, BIPolar, PDSO8
Timers SINGLE TIMER

Manufacturer Aliases

Fairchild Semiconductor has several brands around the world that distributors may use as alternate names. Fairchild Semiconductor may also be known as the following names:

  • FAIRCHILD
  • FSC
  • FAIR
  • FAIRCHIL
  • QTC
  • FAIRCHILD SEMI
  • FAI
  • FAIRCHI
  • FAIRCH
  • FAIRCHILD SEMICONDUCTOR CORP
  • FCS
  • QT OPTO
  • SPT
  • FAIRC
  • Fairchild/ON Semiconductor
  • FAIRCHLD
  • FAIRCHILD SEMICONDUC
  • FARICHILD
  • FCH
  • FDS
  • FARA
  • Fairchild Semiconductor Corporation
  • FAIRCHILD SEMIC
  • NSC/FSC
  • SIGNAL PROCESSING TECHNOLOGIES