onsemi MC1455DG

MC1455 Series 4.5 to 16 V Astable and Monostable Timer - SOIC-8
$ 0.165
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC1455DG.

IHS

Datasheet13 pages16 years ago

Newark

onsemi

Farnell

Inventory History

3 month trend:
-15.24%

CAD Models

Download onsemi MC1455DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.165
$ 0.404
$ 0.404
Stock
131,113
3,361,837
3,361,837
Authorized Distributors
2
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Quiescent Current
15 mA
250 µA
250 µA
Low Level Output Current
200 mA
100 mA
100 mA
Frequency
-
2.1 MHz
2.1 MHz
Min Supply Voltage
4.5 V
2 V
2 V
Max Supply Voltage
16 V
15 V
15 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2019-04-18
LTD Date2019-10-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSA555D
Precision timer for -55 to 85C operation 8-SOIC -40 to 85
Texas InstrumentsNE555D
Single Precision Timer 8-SOIC 0 to 70
Texas InstrumentsNE555DR
Precision Timer ICs; NE555DR; TEXAS INSTRUMENTS; 8; 1; Surface Mount; SOIC
MC1455 Series 4.5 to 16 V Astable and Monostable Timer - SOIC-8
Timer, Oscillator & Pulse Generator IC, TTL, Astable, Monostable, 4.5 V to 16 V, SOIC-8

Descriptions

Descriptions of onsemi MC1455DG provided by its distributors.

MC1455 Series 4.5 to 16 V Astable and Monostable Timer - SOIC-8
ON SEMICONDUCTOR MC1455DG TIMER, SINGLE, 16V, 8-SOIC
Standard Timer Single 0C 70C 8-Pin SOIC N Tube
Timers | IC OSC SINGLE TIMER 8-SOIC
The MC1455 monolithic timing circuit is a highly stable controller capable of producing accurate time delays or oscillation. Additional terminals are provided for triggering or resetting if desired. In the time delay mode time is precisely controlled by one external resistor and capacitor. For astable operation as an oscillator the free-running frequency and the duty cycle are both accurately controlled with twoexternal resistors and one capacitor. The circuit may be triggered and reset on falling waveforms and the output structure can source or sink up to 200 mA or drive TTL circuits.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC1455DG.