Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC1455BDR2G

Timer, Oscillator & Pulse Generator IC, TTL, Astable, Monostable, 4.5 V to 16 V, SOIC-8
$ 0.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC1455BDR2G.

Upverter

Technical Drawing2 pages4 years ago
Datasheet13 pages16 years ago

HQonline

IHS

TME

Newark

Inventory History

3 month trend:
+35.33%

CAD Models

Download onsemi MC1455BDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.162
$ 0.391
$ 0.391
Stock
967,766
3,338,302
3,338,302
Authorized Distributors
6
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Quiescent Current
15 mA
250 µA
250 µA
Low Level Output Current
200 mA
100 mA
100 mA
Frequency
-
2.1 MHz
2.1 MHz
Min Supply Voltage
4.5 V
2 V
2 V
Max Supply Voltage
16 V
15 V
15 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMC1455DG
MC1455 Series 4.5 to 16 V Astable and Monostable Timer - SOIC-8
Texas InstrumentsSA555D
IC OSC SGL TIMER 100KHZ 8-SOIC "555 Type, Timer/Oscillator (Single) IC 100kHz 8-SOIC"
Texas InstrumentsNE555D
IC OSC SGL TIMER 100KHZ 8-SOIC "555 Type, Timer/Oscillator (Single) IC 100kHz 8-SOIC"
Texas InstrumentsNE555DR
IC OSC SGL TIMER 100KHZ 8-SOIC "555 Type, Timer/Oscillator (Single) IC 100kHz 8-SOIC"
MC1455 Series 4.5 to 16 V Astable and Monostable Timer - SOIC-8

Descriptions

Descriptions of onsemi MC1455BDR2G provided by its distributors.

Timer, Oscillator & Pulse Generator IC, TTL, Astable, Monostable, 4.5 V to 16 V, SOIC-8
Precision Timer ICs; MC1455BDR2G; ON SEMICONDUCTOR; 8; 1; Surface Mount; SOIC
MC1455 Series 4.5 to 16 V Astable and Monostable Timer - SOIC-8
Standard Timer Single -40C 85C 8-Pin SOIC N T/R
MC1455BDR2G, PRECISION TIMER, 4.5 - 16 V, 8-PIN SOIC
onsemi timer circuit, standard timing, SOICencapsulation, Minimum operating temperature -40 °C, surface mount installation
The MC1455 monolithic timing circuit is a highly stable controller capable of producing accurate time delays or oscillation. Additional terminals are provided for triggering or resetting if desired. In the time delay mode time is precisely controlled by one external resistor and capacitor. For astable operation as an oscillator the free-running frequency and the duty cycle are both accurately controlled with twoexternal resistors and one capacitor. The circuit may be triggered and reset on falling waveforms and the output structure can source or sink up to 200 mA or drive TTL circuits.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC1455BDR2G.