Texas Instruments LM2901VQPWRG4

2mA 300ns Open Collector, Rail to Rail 6mA 4 5V 32V 7mV@ 5V 250nA@ 5V TSSOP-14 , 5mm*4.4mm*1mm
$ 0.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2901VQPWRG4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet32 pages13 years ago
Datasheet31 pages14 years ago
Datasheet31 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM2901VQPWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.291
$ 0.161
$ 0.161
Stock
257,083
829,539
829,539
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
-
4
4
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
7 mV
15 mV
15 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
5 V
3 V
3 V
Max Supply Voltage
32 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

STMicroelectronicsLM2901PT
Low power quad voltage comparator, 275µA, 32V, -40 to 125°C, TSSOP-14, Tape and Reel
STMicroelectronicsLM2901YPT
Low power quad voltage comparator, 275µA, 32V, -40 to 125°C, TSSOP-14, Tape and Reel
Texas InstrumentsLM2901PW
30-V quad differential comparator 14-TSSOP -40 to 125
Texas InstrumentsLM2901PWR
Cut Tape (CT) LM2901 CMOS MOS Open-Collector TTL 0.25muA comparator circuit 250nA 1.3mus 5mm 9V
Texas InstrumentsLM2901PWRG4
2mA 1.3¦Ìs Open Collector 6mA 4 2V 30V 7mV@ 30V 250nA@ 5V TSSOP-14 , 5mm*4.4mm*1mm
STMicroelectronicsLM339PT
Comparator Quad ±16V/32V 14-Pin TSSOP T/R / IC COMP QUAD CMOS MCRPWR 14TSSOP

Descriptions

Descriptions of Texas Instruments LM2901VQPWRG4 provided by its distributors.

2mA 300ns Open Collector,Rail to Rail 6mA 4 5V 32V 7mV@ 5V 250nA@ 5V TSSOP-14 , 5mm*4.4mm*1mm
Enhanced-voltage quad differential comparator 14-TSSOP -40 to 125
Voltage Comparator IC; Output Type:Open Collector, Open Drain; Supply Voltage Min:5V; Supply Voltage Max:32V; Package/Case:14-TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.