Texas Instruments LM2901PWR

Cut Tape (CT) LM2901 CMOS MOS Open-Collector TTL 0.25muA comparator circuit 250nA 1.3mus 5mm 9V
$ 0.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2901PWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet32 pages14 years ago
Datasheet31 pages14 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

element14 APAC

LCSC

Inventory History

3 month trend:
-56.19%

CAD Models

Download Texas Instruments LM2901PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.118
$ 0.189
$ 0.189
Stock
1,781,058
1,038,261
1,038,261
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
-
4
4
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
2 mV
15 mV
15 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
3 V
3 V
Max Supply Voltage
30 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM2901PW
30-V quad differential comparator 14-TSSOP -40 to 125
STMicroelectronicsLM2901PT
STMicroelectronics Comparator, TSSOP, SMD, Dual/Single Supply, 4-Channel
Texas InstrumentsLM339PW
Quadruple Differential Comparators/Lin. Rohs Compliant: Yes |TEXAS INSTRUMENTS LM339PW.
Texas InstrumentsLM239PWR
Quad differential comparator, commercial grade 14-TSSOP -25 to 85
STMicroelectronicsLM2901YPT
Low power quad voltage comparator, 275µA, 32V, -40 to 125°C, TSSOP-14, Tape and Reel
STMicroelectronicsLM339PT
STMicroelectronics Comparator, TSSOP, SMD, Dual/Single Supply, 4-Channel

Descriptions

Descriptions of Texas Instruments LM2901PWR provided by its distributors.

Cut Tape (CT) LM2901 CMOS MOS Open-Collector TTL 0.25muA comparator circuit 250nA 1.3mus 5mm 9V
Comparator Operating temperature: -40...125 °C Power supply: 2...30 V Series: LM2901 Design: Quad Package: TSSOP-14 Continuous output current: 20 mA Max. input offset voltage: 7 mV
COMPARATOR, QUAD, 1.3US, TSSOP-14; Type de comparateur: Différentiel; Nombre de comparateurs: 4 Comparateurs; Temps de réponse: 1.3µs; Gamme de tension d'alimentation: 2V à 30V, ±1V à ±15V; Type de boîtier de comparateur: TSS
Comparator, Quad, 1.3Us, Tssop-14; Comparator Type:Differential; No. Of Comparators:4 Comparators; Response Time:1.3Μs; Supply Voltage Range:2V To 30V, ± 1V To ± 15V; Comparator Case Style:Tssop; No. Of Pins:14Pins; Ic Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2901PWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2901PWR .
  • LM2901PWR*