STMicroelectronics LM2901YPT

Low power quad voltage comparator, 275µA, 32V, -40 to 125°C, TSSOP-14, Tape and Reel
$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM2901YPT.

STMicroelectronics

Datasheet17 pages20 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.96%

CAD Models

Download STMicroelectronics LM2901YPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.209
$ 0.136
Stock
11,483,584
5,866,041
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Input Offset Voltage (Vos)
15 mV
15 mV
Propagation Delay
1.3 µs
1.3 µs
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
36 V
36 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsLM2901PT
STMicroelectronics Comparator, TSSOP, SMD, Dual/Single Supply, 4-Channel
STMicroelectronicsLM239PT
LM239 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - TSSOP-14
Texas InstrumentsLM2901PW
30-V quad differential comparator 14-TSSOP -40 to 125
Texas InstrumentsLM2901PWR
Cut Tape (CT) LM2901 CMOS MOS Open-Collector TTL 0.25muA comparator circuit 250nA 1.3mus 5mm 9V
Texas InstrumentsLM2901PWRG4
30-V quad differential comparator 14-TSSOP -40 to 125
STMicroelectronicsLM339PT
STMicroelectronics Comparator, TSSOP, SMD, Dual/Single Supply, 4-Channel

Descriptions

Descriptions of STMicroelectronics LM2901YPT provided by its distributors.

Low power quad voltage comparator, 275µA, 32V, -40 to 125°C, TSSOP-14, Tape and Reel
STMicroelectronics SCT
LM2901 Series 36 V 25 nA SMT Low-Power Quad Voltage Comparator - TSSOP-14
LM2901YPT QUAD COMPARATOR, CMOS/TTL O/P, 1US 2 - 36 V 14-PIN TSSOP
Comparator Quad R-R O/P ±16V/32V Automotive 14-Pin TSSOP T/R
Quad Comparator IC, 16V, 2.5mA, TSSOP, Surface Mount
2.5mA 20mA 4 2V,1V ±16V,32V 7mV@ 5V 250nA@ 5V TSSOP-14 SMD mount,glue mount 5mm*4.4mm*1.2mm
Tape & Reel (TR) LM2901 CMOS DTL ECL MOS Open-Collector TTL Automotive AEC-Q100 comparator circuit 250nA 500ns 5.1mm 7mV
Comparator Operating temperature: -40...125 °C Power supply: 2...36 V Design: Quad Package: TSSOP-14 Continuous output current: 16 mA Max. input offset voltage: 7 mV

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2901YPT.