onsemi LM2901DTBR2G

LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - TSSOP-14
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2901DTBR2G.

Newark

Datasheet12 pages19 years ago

HQonline

IHS

Augswan

Farnell

Inventory History

3 month trend:
+0.38%

CAD Models

Download onsemi LM2901DTBR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.166
$ 0.118
$ 0.118
Stock
1,009,826
2,532,511
2,532,511
Authorized Distributors
6
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Input Offset Voltage (Vos)
15 mV
2 mV
2 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3 V
2 V
2 V
Max Supply Voltage
36 V
30 V
30 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - TSSOP-14
NCV Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - TSSOP-14
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - TSSOP-14
Texas InstrumentsLM2901VQPWRG4Q1
Automotive, enhanced-voltage quad differential comparator 14-TSSOP -40 to 125
Texas InstrumentsLM2901VQPWRQ1
Automotive, enhanced-voltage quad differential comparator 14-TSSOP -40 to 125
Texas InstrumentsLM2901QPWRG4Q1
IC QUAD DIFF COMPARATOR 14-TSSOP / Comparator Quad R-R O/P ±15V/30V Automotive 14-Pin TSSOP T/R

Descriptions

Descriptions of onsemi LM2901DTBR2G provided by its distributors.

LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - TSSOP-14
Comparator, Quad, Single Supply, 36 V TA= -40° to +105°C
LM2901DTBR2G QUAD COMPARATOR, CMOS, TTL O/P, 1.3US 36 V 14-PIN TSSOP
Comparator Quad ±18V/36V 14-Pin TSSOP W T/R
Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14
2mA 1.3μs CMOS,Open Collector,TTL 16mA 4 3V,1.5V ±18V,36V 7mV@ 5V 250nA@ 5V currency TSSOP-14 SMD mount,glue mount 1.2mm(height)
Comparator Type:General Purpose; Response Time / Propogation Delay:1.3µs; Supply Voltage Range:3V to 36V; IC Case / Package:TSSOP; No. of Pins:14Pins; IC Mounting:Surface Mount; Operating Temperature Min:-40°C; Product Range:-; MSL:-RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2901DTBR2G.