Texas Instruments LM2901PW

30-V quad differential comparator 14-TSSOP -40 to 125
$ 0.456
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2901PW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet32 pages14 years ago
Datasheet31 pages14 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

HQonline

LCSC

Inventory History

3 month trend:
-30.42%

CAD Models

Download Texas Instruments LM2901PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.456
$ 0.189
$ 0.189
Stock
789,915
1,009,034
1,009,034
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Input Offset Voltage (Vos)
2 mV
15 mV
15 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
3 V
3 V
Max Supply Voltage
30 V
36 V
36 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM2901PWRG4
30-V quad differential comparator 14-TSSOP -40 to 125
Texas InstrumentsLM2901PWRG3
500μA 1.3μs Open Collector 4 2V 30V 7mV@30V 250nA@5V Diff TSSOP-14 SMD, Adhesive Mount 1.05mm H
Texas InstrumentsLM2901PWR
30-V quad differential comparator 14-TSSOP -40 to 125
STMicroelectronicsLM2901PT
STMicroelectronics Comparator, TSSOP, SMD, Dual/Single Supply, 4-Channel
STMicroelectronicsLM2901YPT
Low power quad voltage comparator, 275µA, 32V, -40 to 125°C, TSSOP-14, Tape and Reel
STMicroelectronicsLM339PT
STMicroelectronics Comparator, TSSOP, SMD, Dual/Single Supply, 4-Channel

Descriptions

Descriptions of Texas Instruments LM2901PW provided by its distributors.

30-V quad differential comparator 14-TSSOP -40 to 125
QUAD DIFFERENTIAL COMPARATORS | IC DIFF COMPARATOR QUAD 14-TSSOP
Comparator Quad R-R O/P ±15V/30V Automotive 14-Pin TSSOP Tube
Tube LM2901 CMOS MOS Open-Collector TTL 0.25muA comparator circuit 0.25muA @ 5V 1.3mus 5mm 9V
QUAD COMPARATOR 15000 uV OFFSET-MAX 1300 ns RESPONSE TIME PDSO14
TEXAS INSTRUMENTS - LM2901PW - Analog Comparator, Quad, Differential, 4 Comparators, 300 ns, 2V to 36V, TSSOP, 14 Pins
2mA 1.3μs Open Collector,Rail to Rail 6mA 4 2V ±15V,30V 7mV@ 30V 250nA@ 5V Differential TSSOP-14 SMD mount 1.2mm(height)
Comparator, Quad, 36V, 0.3Us, 14Tssop; Comparator Type:Differential; No. Of Comparators:4 Comparators; Response Time:300Ns; Supply Voltage Range:2V To 36V; Comparator Case Style:Tssop; No. Of Pins:14Pins; Ic Output Type:Cmos, Mos, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2901PW
COMPARATOR, QUAD, 36V, 0.3US, 14TSSOP; Type de comparateur: Différentiel; Nombre de comparateurs: 4 Comparateurs; Temps de réponse: 300ns; Gamme de tension d'alimentation: 2V à 36V; Type de boîtier de comparateur: TSSOP; Nomb

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2901PW .
  • LM2901PW.