Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LM2901PT

STMicroelectronics Comparator, TSSOP, SMD, Dual/Single Supply, 4-Channel
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM2901PT.

Newark

Datasheet17 pages20 years ago

SHENGYU ELECTRONICS

Farnell

Nu Horizons

Sierra IC

Inventory History

3 month trend:
-12.30%

CAD Models

Download STMicroelectronics LM2901PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.136
$ 0.186
Stock
6,037,594
11,565,196
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Input Offset Voltage (Vos)
15 mV
15 mV
Propagation Delay
1.3 µs
1.3 µs
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
36 V
36 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

STMicroelectronicsLM2901YPT
Low power quad voltage comparator, 275µA, 32V, -40 to 125°C, TSSOP-14, Tape and Reel
STMicroelectronicsLM239PT
LM239 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - TSSOP-14
Texas InstrumentsLM2901PWRG4
IC COMPARATOR 4 DIFF 14TSSOP Comparator General Purpose Open-Collector 14-TSSOP
Texas InstrumentsLM2901PWR
IC COMPARATOR 4 DIFF 14TSSOP Comparator General Purpose Open-Collector 14-TSSOP
Texas InstrumentsLM2901VQPWRG4Q1
Automotive, enhanced-voltage quad differential comparator 14-TSSOP -40 to 125
STMicroelectronicsLM339PT
STMicroelectronics Comparator, TSSOP, SMD, Dual/Single Supply, 4-Channel

Descriptions

Descriptions of STMicroelectronics LM2901PT provided by its distributors.

STMicroelectronics Comparator, TSSOP, SMD, Dual/Single Supply, 4-Channel
Low power quad voltage comparator, 275µA, 32V, -40 to 125°C, TSSOP-14, Tape and Reel
STMicroelectronics SCT
LM2901PT QUAD COMPARATOR, OPEN COLLECTOR O/P, 1.3US 3 - 28 V 14-PIN TSSOP
LM2901 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - TSSOP-14
STMICROELECTRONICS - LM2901PT - COMPARATOR, QUAD, 14TSSOP
Quad Comparator, 1V-32V, TSSOP, 2mA, TTL Output
Comparator Quad ¦16V/32V 14-Pin TSSOP T/R
GENERAL-PURPOSE OPERATIONAL AMPLIFIER/SIGNATURE COMPARATOR Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14
Comparator Operating temperature: -40...+125 °C Power supply: 2...36 V Design: Quad Package: TSSOP-14 Continuous output current: 16 mA Max. input offset voltage: 7 mV
COMPARATOR QUAD IND SPEC, SMD, 2901; No. of Comparators: 4 Comparators; Response Time: 1.3µs; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; MSL: -; SVHC: No SVHC (17-Dec-2015); Base Num
COMPARATOR QUAD IND SPEC, SMD, 2901; Comparator Type:Precision; No. of Comparators:4; Response Time:1.3µs; IC Output Type:CMOS, MOS, TTL, DTL, ECL; Output Compatibility:CMOS, DTL, ECL, MOS, TTL; Supply Current:1.3mA; Supply Voltage Range:± 1V to ± 16V; Amplifier Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:2901; Comparator Features:Quad Low Power; IC Generic Number:2901; Logic Function Number:2901; No. of Comparators:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:TTL / DTL / ECL / MOS / CMOS Compatible; Package / Case:TSSOP; Supply Voltage Max:32V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2901PT.